Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,348 In Stock | 1 : $0.35000 Bulk | Bulk | Active | Clip, Wire Saddle | Round | 0.625" (15.88mm) | Arrowhead | Polyamide (PA66), Nylon 6/6 | Black | 1.031" (26.19mm) | 0.297" (7.54mm) | 0.969" (24.61mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - | |||
10,977 In Stock | 1 : $0.39000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.075" (1.91mm) | 0.230" (5.84mm) | 0.070" (1.78mm) | - | UL94 V-0 | - | Flame Retardant | |||
4,825 In Stock | 1 : $0.51000 Bulk | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.350" (8.89mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | - | 0.300" (7.62mm) | - | 0.256" (6.50mm) | - | UL94 V-2 | - | - |