Showing
1 - 25
of 4,978
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
S8101-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.41000
15,766 - Immediate
Harwin Inc.Harwin Inc.
1
952-1576-2-ND
952-1576-1-ND
952-1576-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split-SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.157" (4.00mm)0.059" (1.50mm)-0.008" (0.20mm)--Corrosion Resistant
S8111-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.41000
85,552 - Immediate
Harwin Inc.Harwin Inc.
1
952-1577-2-ND
952-1577-1-ND
952-1577-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split-SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.197" (5.00mm)0.081" (2.05mm)-0.008" (0.20mm)--Corrosion Resistant
TL-600
CBL CLIP TWIST LOCK NATURAL
$0.40000
150,509 - Immediate
Essentra ComponentsEssentra Components
1
RP603-ND
Richco, TWIST-LOK
Bulk
ActiveClip, Twist Lock-0.550" ~ 0.650" (13.97mm ~ 16.51mm)-Polyamide (PA66), Nylon 6/6Natural--1.330" (33.78mm)--UL94 V-2--
8101
CBL CLAMP P-TYPE SILVER FASTENER
$0.41000
177,108 - Immediate
Keystone ElectronicsKeystone Electronics
1
36-8101-ND
-
Bulk
ActiveClamp, P-Type-0.250" (6.35mm)FastenerSteel, Zinc PlatedSilver-0.500" (12.70mm)-0.203" (5.16mm)0.032" (0.81mm)---
TL-750
CBL CLIP TWIST LOCK NATURAL
$0.47000
462,095 - Immediate
Essentra ComponentsEssentra Components
1
RP604-ND
Richco, TWIST-LOK
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)-Polyamide (PA66), Nylon 6/6Natural--1.550" (39.37mm)--UL94 V-2--
RB8L4
CBL CLIP C-TYPE NATURAL ADHESIVE
$0.71340
10,302 - Immediate
HellermannTytonHellermannTyton
200
1436-1021-ND
RB
Bag
ActiveClip, C-Type-0.315" (8.00mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.450" (11.43mm)--UL94 V-2Synthetic Rubber Based-
FCCX-A-XX
CBL CLIP FLAT C-TYPE GRAY ADH
$0.88000
11,861 - Immediate
Panduit CorpPanduit Corp
1
298-14491-ND
-
Bulk
ActiveClip, Flat C-Type--AdhesivePolyvinyl Chloride (PVC)Gray1.090" (27.69mm)1.000" (25.40mm)0.380" (9.65mm)---Rubber Based-
WHC-375-01
CBL CLIP P-TYPE NATURAL FASTENER
$1.15000
65,965 - Immediate
Essentra ComponentsEssentra Components
1
RP1024-ND
Richco
Bulk
ActiveClip, P-TypeOpen0.375" (9.53mm)FastenerPolyamide (PA66), Nylon 6/6Natural0.830" (21.08mm)0.400" (10.16mm)-0.204" (5.18mm)0.050" (1.27mm)UL94 V-2-Ribbed
WHC-500-01
CBL CLIP P-TYPE NATURAL FASTENER
$1.22000
61,942 - Immediate
Essentra ComponentsEssentra Components
1
RPC1151-ND
Richco
Bulk
ActiveClip, P-TypeOpen0.500" (12.70mm)FastenerPolyamide (PA66), Nylon 6/6Natural1.156" (29.36mm)0.400" (10.16mm)-0.204" (5.18mm)0.070" (1.78mm)UL94 V-2--
MWSEB-2-01A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
$1.37000
71,385 - Immediate
Essentra ComponentsEssentra Components
1
RPC1233-ND
Richco
Bulk
ActiveClip, Wire Saddle on BaseMicro0.190" L x 0.130" H (4.83mm x 3.30mm)AdhesivePolyamide (PA66), Nylon 6/6Natural0.370" (9.40mm)0.370" (9.40mm)0.331" (8.40mm)--UL94 V-2Acrylic Based (RMS-15)-
ACC38-A-C
CBL CLIP C-TYPE PAIRED STRIP ADH
$1.40000
11,730 - Immediate
31,500 - Factory
Panduit CorpPanduit Corp
2
298-1376-ND
-
Bulk
ActiveClip, C-Type - Paired Strip-0.380" (9.65mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.400" (10.16mm)---Rubber Based-
MWSLT-1-19
CBL CLIP WIRE SADDLE NAT PUSH IN
$1.43000
55,013 - Immediate
Essentra ComponentsEssentra Components
1
RPC1241-ND
Richco
Bulk
ActiveClip, Wire SaddleHinged, Micro, Top Lock0.190" L x 0.100" H (4.83mm x 2.54mm)Push InPolyamide (PA66), Nylon 6/6Natural0.340" (8.64mm)0.080" (2.03mm)0.190" (4.83mm)0.067" (1.70mm)-UL94 V-0-Flame Retardant
WHC-1000-01
CBL CLIP P-TYPE NATURAL FASTENER
$1.47000
0 - Immediate
Essentra ComponentsEssentra Components
1
RP1023-ND
Richco
Bulk
ActiveClip, P-TypeOpen1.000" (25.40mm)FastenerPolyamide (PA66), Nylon 6/6Natural1.531" (38.89mm)0.500" (12.70mm)-0.204" (5.18mm)0.090" (2.29mm)UL94 V-2--
AKKL-3
CBL CLIP C-TYPE NATURAL ADHESIVE
$1.53000
26,704 - Immediate
Essentra ComponentsEssentra Components
1
RP309-ND
Richco, KWIK KLIP
Bulk
ActiveClip, C-TypeLocking, Round0.312" ~ 0.406" (7.92mm ~ 10.31mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.750" (19.05mm)0.866" (22.00mm)--UL94 V-2Acrylic Based (RMS-15)-
KLB-750A-RT
CBL CLIP TWIST LOCK NATURAL ADH
$1.74000
25,032 - Immediate
Essentra ComponentsEssentra Components
1
RP612-ND
Richco, KURLY-LOK
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.510" (12.95mm)1.580" (40.13mm)--UL94 V-2Acrylic Based (RMS-15)-
TFCM-25
CBL CLIP FLAT NATURAL ADHESIVE
$1.86000
26,543 - Immediate
Essentra ComponentsEssentra Components
1
RPC2134-ND
Richco
Bulk
ActiveClip, FlatHinged, Top Lock1.150" (29.21mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.570" (39.88mm)0.390" (9.91mm)---UL94 V-2Acrylic Based (RMS-92A)-
ER(.5,1.25)-E4-X
CBL CLIP WIRE SADDLE FASTENER
$28.52000
2,539 - Immediate
Panduit CorpPanduit Corp
1
298-14438-ND
Quick-Build™
Bulk
ActiveClip, Wire SaddleElastic Retainer0.500" (12.70mm)FastenerPolyamide (PA66), Nylon 6/6Black1.960" (49.78mm)0.560" (14.22mm)1.000" (25.40mm)-----
211-60001
CBL CLAMP P-TYPE BLACK FASTENER
$0.13530
10,700 - Immediate
HellermannTytonHellermannTyton
100
1436-1307-ND
HP
Bag
ActiveClamp, P-Type-0.197" (5.00mm)FastenerPolyamide (PA66), Nylon 6/6Black-0.394" (10.00mm)--0.039" (1.00mm)UL94 V-2-Heat Stabilized
211-60019
CBL CLAMP P-TYPE NAT FASTENER
$0.15000
11,638 - Immediate
HellermannTytonHellermannTyton
1
211-60019-ND
HP
Bulk
ActiveClamp, P-Type-0.126" (3.20mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.394" (10.00mm)-0.165" (4.20mm)0.031" (0.80mm)UL94 V-2--
S8091-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.40000
23,961 - Immediate
Harwin Inc.Harwin Inc.
1
952-1738-2-ND
952-1738-1-ND
952-1738-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split0.098" L x 0.028" H (2.50mm x 0.70mm)SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.157" (4.00mm)0.053" (1.35mm)-0.008" (0.20mm)--Corrosion Resistant
CC(H,S)_Blk
CBL CLIP P-TYPE NATURAL FASTENER
$0.18000
6,175 - Immediate
Panduit CorpPanduit Corp
1
298-14271-ND
-
Bulk
ActiveClip, P-Type-0.250" (6.35mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.370" (9.40mm)-0.167" (4.24mm)0.050" (1.27mm)UL94 V-2--
211-60029
CBL CLAMP P-TYPE NAT FASTENER
$0.18000
1,502 - Immediate
HellermannTytonHellermannTyton
1
211-60029-ND
HP
Bulk
ActiveClamp, P-Type-0.197" (5.00mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.394" (10.00mm)-0.165" (4.20mm)0.039" (1.00mm)UL94 V-2--
7621
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
44,123 - Immediate
36,600 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7621-ND
-
Bulk
ActiveClamp, P-Type-0.125" (3.18mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.203" (5.16mm)0.050" (1.27mm)---
7622
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
31,699 - Immediate
76,800 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7622-ND
-
Bulk
ActiveClamp, P-Type-0.187" (4.75mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.140" (3.56mm)0.050" (1.27mm)---
7623
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
26,971 - Immediate
38,000 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7623-ND
-
Bulk
ActiveClamp, P-Type-0.187" (4.75mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.203" (5.16mm)0.050" (1.27mm)---
Showing
1 - 25
of 4,978

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.