- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,801 In Stock | 1 : $0.44000 Cut Tape (CT) 1,500 : $0.19757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.197" (5.00mm) | 0.081" (2.05mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
37,195 In Stock | 1 : $0.44000 Cut Tape (CT) 800 : $0.22018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.394" (10.00mm) | 0.315" (8.00mm) | 0.140" (3.56mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
173,452 In Stock | 1 : $0.27000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.550" ~ 0.650" (13.97mm ~ 16.51mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.330" (33.78mm) | - | - | UL94 V-2 | - | - | |||
397,372 In Stock | 1 : $0.31000 Bulk | Bulk | Active | Clip, Twist Lock | - | 1.000" (25.40mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.700" (43.18mm) | - | - | UL94 V-2 | - | - | |||
98,917 In Stock | 1 : $0.56000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.050" (1.27mm) | UL94 V-2 | - | Ribbed | |||
40,065 In Stock | 1 : $0.59000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.156" (29.36mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.070" (1.78mm) | UL94 V-2 | - | - | |||
76,990 In Stock | 1 : $0.60000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.438" L x 0.740" H (11.13mm x 18.80mm) | Push In, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 1.070" (27.18mm) | 0.187" (4.75mm) | - | UL94 V-0 | - | Flame Retardant | |||
40,506 In Stock | 1 : $0.62000 Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Urethane Based (Scotch #4032) | Flame Retardant | |||
46,749 In Stock | 1 : $0.63000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro, Side Entry | 0.320" L x 0.100" H (8.13mm x 2.54mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.250" (6.35mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
14,179 In Stock | 1 : $0.65000 Bulk | Bulk | Active | Clip, U-Type | Half | 0.125" (3.18mm) | Adhesive | Polyvinyl Chloride (PVC) | Black | 0.719" (18.26mm) | 0.625" (15.88mm) | 0.172" (4.37mm) | - | 0.047" (1.20mm) | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
28,765 In Stock | 1 : $0.72000 Bulk | Bulk | Active | Clip, P-Type | Open | 1.000" (25.40mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.531" (38.89mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | |||
33,235 In Stock | 1 : $0.74000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.510" (12.95mm) | 1.580" (40.13mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
18,302 In Stock | 200 : $0.75640 Bag | Bag | Active | Clip, C-Type | - | 0.315" (8.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.450" (11.43mm) | - | - | UL94 V-2 | Synthetic Rubber Based | - | |||
16,201 In Stock | 1 : $0.94000 Bulk | - | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.090" (27.69mm) | 1.000" (25.40mm) | 0.380" (9.65mm) | - | - | - | Rubber Based | - | ||
68,168 In Stock | 2 : $1.00000 Bulk | - | Bulk | Active | Clip, C-Type - Paired Strip | - | 0.380" (9.65mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.400" (10.16mm) | - | - | - | Rubber Based | - | ||
20,471 In Stock | 1 : $1.13000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.312" ~ 0.406" (7.92mm ~ 10.31mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.750" (19.05mm) | 0.866" (22.00mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
6,993 In Stock | 2 : $1.51000 Bulk | - | Bulk | Active | Clip, C-Type - Paired Strip | - | 0.380" (9.65mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.400" (10.16mm) | - | - | - | Rubber Based | - | ||
2,416 In Stock 500 Factory | 1 : $31.39000 Bulk | Bulk | Active | Clip, Wire Saddle | Elastic Retainer | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.960" (49.78mm) | 0.560" (14.22mm) | 1.000" (25.40mm) | - | - | - | - | - | |||
226 In Stock 50 Factory | 1 : $141.26000 Bulk | Bulk | Active | Clip, Wire Saddle | Elastic Retainer | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black, White | 1.120" (28.45mm) | 1.180" (29.97mm) | 2.210" (56.13mm) | - | - | - | - | - | |||
22,000 In Stock | 100 : $0.14350 Bag | Bag | Active | Clamp, P-Type | - | 0.197" (5.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.394" (10.00mm) | - | - | 0.039" (1.00mm) | UL94 V-2 | - | Heat Stabilized | |||
30,006 In Stock | 1 : $0.15000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
27,788 In Stock | 1 : $0.15000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
9,999 In Stock | 1 : $0.15000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.063" (1.60mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.375" (9.53mm) | - | 0.125" (3.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
4,449 In Stock | 1 : $0.15000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.063" (1.60mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.125" (3.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
30,615 In Stock | 1 : $0.16000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.188" (4.78mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.