Showing
1 - 25
of 4,896
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
S8101-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.41000
3,885 - Immediate
Harwin Inc.Harwin Inc.
1
952-1576-2-ND
952-1576-1-ND
952-1576-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split-SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.157" (4.00mm)0.059" (1.50mm)-0.008" (0.20mm)--Corrosion Resistant
TL-600
CBL CLIP TWIST LOCK NATURAL
$0.40000
169,887 - Immediate
Essentra ComponentsEssentra Components
1
RP603-ND
Richco, TWIST-LOK
Bulk
ActiveClip, Twist Lock-0.550" ~ 0.650" (13.97mm ~ 16.51mm)-Polyamide (PA66), Nylon 6/6Natural--1.330" (33.78mm)--UL94 V-2--
8101
CBL CLAMP P-TYPE SILVER FASTENER
$0.41000
53,077 - Immediate
Keystone ElectronicsKeystone Electronics
1
36-8101-ND
-
Bulk
ActiveClamp, P-Type-0.250" (6.35mm)FastenerSteel, Zinc PlatedSilver-0.500" (12.70mm)-0.203" (5.16mm)0.032" (0.81mm)---
TL-750
CBL CLIP TWIST LOCK NATURAL
$0.47000
464,246 - Immediate
Essentra ComponentsEssentra Components
1
RP604-ND
Richco, TWIST-LOK
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)-Polyamide (PA66), Nylon 6/6Natural--1.550" (39.37mm)--UL94 V-2--
3484-1000
CBL CLIP FLAT C-TYPE GRAY ADH
$0.57000
11,975 - Immediate
3M3M
1
3484-1000-ND
3484
Bulk
ActiveClip, Flat C-Type-0.250" (6.35mm)AdhesivePolyvinyl Chloride (PVC)Gray1.000" (25.40mm)1.000" (25.40mm)---UL94 V-0Urethane Based (Scotch #4032)Flame Retardant
FCCX-A-XX
CBL CLIP FLAT C-TYPE GRAY ADH
$0.84000
14,092 - Immediate
Panduit CorpPanduit Corp
1
298-14491-ND
-
Bulk
ActiveClip, Flat C-Type--AdhesivePolyvinyl Chloride (PVC)Gray1.090" (27.69mm)1.000" (25.40mm)0.380" (9.65mm)---Rubber Based-
ACC38-A-C
CBL CLIP C-TYPE PAIRED STRIP ADH
$1.32500
19,946 - Immediate
73,000 - Factory
Panduit CorpPanduit Corp
2
298-1376-ND
-
Bulk
ActiveClip, C-Type - Paired Strip-0.380" (9.65mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.400" (10.16mm)---Rubber Based-
MWSLT-1-19
CBL CLIP WIRE SADDLE NAT PUSH IN
$1.42000
35,468 - Immediate
Essentra ComponentsEssentra Components
1
RPC1241-ND
Richco
Bulk
ActiveClip, Wire SaddleHinged, Micro, Top Lock0.190" L x 0.100" H (4.83mm x 2.54mm)Push InPolyamide (PA66), Nylon 6/6Natural0.340" (8.64mm)0.080" (2.03mm)0.190" (4.83mm)0.067" (1.70mm)-UL94 V-0-Flame Retardant
WHC-1000-01
CBL CLIP P-TYPE NATURAL FASTENER
$1.47000
0 - Immediate
Essentra ComponentsEssentra Components
1
RP1023-ND
Richco
Bulk
ActiveClip, P-TypeOpen1.000" (25.40mm)FastenerPolyamide (PA66), Nylon 6/6Natural1.531" (38.89mm)0.500" (12.70mm)-0.204" (5.18mm)0.090" (2.29mm)UL94 V-2--
KLB-350A-RT
CBL CLIP TWIST LOCK NATURAL ADH
$1.49000
29,975 - Immediate
Essentra ComponentsEssentra Components
1
RP610-ND
Richco, KURLY-LOK
Bulk
ActiveClip, Twist Lock-0.300" ~ 0.400" (7.62mm ~ 10.16mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.510" (12.95mm)1.070" (27.18mm)--UL94 V-2Acrylic Based (RMS-15)-
AKKL-3
CBL CLIP C-TYPE NATURAL ADHESIVE
$1.52000
26,277 - Immediate
Essentra ComponentsEssentra Components
1
RP309-ND
Richco, KWIK KLIP
Bulk
ActiveClip, C-TypeLocking, Round0.312" ~ 0.406" (7.92mm ~ 10.31mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.750" (19.05mm)0.866" (22.00mm)--UL94 V-2Acrylic Based (RMS-15)-
KLB-750A-RT
CBL CLIP TWIST LOCK NATURAL ADH
$1.73000
22,105 - Immediate
Essentra ComponentsEssentra Components
1
RP612-ND
Richco, KURLY-LOK
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.510" (12.95mm)1.580" (40.13mm)--UL94 V-2Acrylic Based (RMS-15)-
TFCM-25
CBL CLIP FLAT NATURAL ADHESIVE
$1.85000
8,326 - Immediate
Essentra ComponentsEssentra Components
1
RPC2134-ND
Richco
Bulk
ActiveClip, FlatHinged, Top Lock1.150" (29.21mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.570" (39.88mm)0.390" (9.91mm)---UL94 V-2Acrylic Based (RMS-92A)-
ER(.5,1.25)-E4-X
CBL CLIP WIRE SADDLE FASTENER
$27.04000
2,680 - Immediate
450 - Factory
Panduit CorpPanduit Corp
1
298-14438-ND
Quick-Build™
Bulk
ActiveClip, Wire SaddleElastic Retainer0.500" (12.70mm)FastenerPolyamide (PA66), Nylon 6/6Black1.960" (49.78mm)0.560" (14.22mm)1.000" (25.40mm)-----
THA-PDKG-09
CBL CLAMP P-TYPE BLACK FASTENER
$40.77000
534 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-THA-PDKG-09-ND
-
Bulk
ActiveClamp, P-TypeCushioned, Hinged0.500" ~ 0.625" (12.70mm ~ 15.88mm)FastenerPolyetheretherketone (PEEK), Glass FilledBlack1.575" (40.00mm)0.500" (12.70mm)0.933" (23.70mm)0.201" (5.10mm)----
211-60001
CBL CLAMP P-TYPE BLACK FASTENER
$0.13470
28,500 - Immediate
HellermannTytonHellermannTyton
100
1436-1307-ND
HP
Bag
ActiveClamp, P-Type-0.197" (5.00mm)FastenerPolyamide (PA66), Nylon 6/6Black-0.394" (10.00mm)--0.039" (1.00mm)UL94 V-2-Heat Stabilized
211-60019
CBL CLAMP P-TYPE NAT FASTENER
$0.15000
7,755 - Immediate
HellermannTytonHellermannTyton
1
211-60019-ND
HP
Bulk
ActiveClamp, P-Type-0.126" (3.20mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.394" (10.00mm)-0.165" (4.20mm)0.031" (0.80mm)UL94 V-2--
SAC Clamp Black
CBL CLAMP P-TYPE BLACK FASTENER
$0.15000
5,873 - Immediate
Advanced Cable Ties, Inc.Advanced Cable Ties, Inc.
1
2162-AL-SAC-250-0-C-ND
-
Bulk
ActiveClamp, P-Type-0.205" (5.21mm)FastenerPolyamide (PA66), Nylon 6/6Black0.900" (22.86mm)0.396" (10.06mm)-0.158" (4.01mm)0.049" (1.25mm)UL94 V-2--
SAC Clamp Black
CBL CLAMP P-TYPE BLACK FASTENER
$0.15000
1,590 - Immediate
Advanced Cable Ties, Inc.Advanced Cable Ties, Inc.
1
2162-AL-SAC-312-0-C-ND
-
Bulk
ActiveClamp, P-Type-0.256" (6.50mm)FastenerPolyamide (PA66), Nylon 6/6Black0.982" (24.94mm)0.396" (10.06mm)-0.158" (4.01mm)0.049" (1.25mm)UL94 V-2--
S8091-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.37000
13,348 - Immediate
Harwin Inc.Harwin Inc.
1
952-1738-2-ND
952-1738-1-ND
952-1738-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split0.098" L x 0.028" H (2.50mm x 0.70mm)SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.157" (4.00mm)0.053" (1.35mm)-0.008" (0.20mm)--Corrosion Resistant
CC(H,S)_Blk
CBL CLIP P-TYPE NATURAL FASTENER
$0.16000
8,237 - Immediate
30,000 - Factory
Panduit CorpPanduit Corp
1
298-14271-ND
-
Bulk
ActiveClip, P-Type-0.250" (6.35mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.370" (9.40mm)-0.167" (4.24mm)0.050" (1.27mm)UL94 V-2--
211-60029
CBL CLAMP P-TYPE NAT FASTENER
$0.18000
5,770 - Immediate
HellermannTytonHellermannTyton
1
211-60029-ND
HP
Bulk
ActiveClamp, P-Type-0.197" (5.00mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.394" (10.00mm)-0.165" (4.20mm)0.039" (1.00mm)UL94 V-2--
7621
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
51,697 - Immediate
47,400 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7621-ND
-
Bulk
ActiveClamp, P-Type-0.125" (3.18mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.203" (5.16mm)0.050" (1.27mm)---
7622
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
34,194 - Immediate
96,100 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7622-ND
-
Bulk
ActiveClamp, P-Type-0.187" (4.75mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.140" (3.56mm)0.050" (1.27mm)---
7623
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
31,366 - Immediate
47,400 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7623-ND
-
Bulk
ActiveClamp, P-Type-0.187" (4.75mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.203" (5.16mm)0.050" (1.27mm)---
Showing
1 - 25
of 4,896

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.