Showing
1 - 25
of 4,871
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
S8101-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.41000
17,453 - Immediate
Harwin Inc.Harwin Inc.
1
952-1576-2-ND
952-1576-1-ND
952-1576-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split-SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.157" (4.00mm)0.059" (1.50mm)-0.008" (0.20mm)--Corrosion Resistant
S8111-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.41000
1,173 - Immediate
Harwin Inc.Harwin Inc.
1
952-1577-2-ND
952-1577-1-ND
952-1577-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split-SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.197" (5.00mm)0.081" (2.05mm)-0.008" (0.20mm)--Corrosion Resistant
HCMP06B12-M20
CBL CLIP WIRE SADDLE BLACK ARROW
$0.37000
0 - Immediate
Panduit CorpPanduit Corp
1
298-14550-ND
-
Bulk
ActiveClip, Wire SaddleWebbed0.236" ~ 0.472" (6.00mm ~ 12.00mm)Arrowhead, WingedPolyamide (PA66), Nylon 6/6Black0.748" (19.00mm)0.374" (9.50mm)0.768" (19.50mm)0.248" ~ 0.283" (6.30mm ~ 7.20mm)----
TL-600
CBL CLIP TWIST LOCK NATURAL
$0.40000
200,634 - Immediate
Essentra ComponentsEssentra Components
1
RP603-ND
Richco, TWIST-LOK
Bulk
ActiveClip, Twist Lock-0.550" ~ 0.650" (13.97mm ~ 16.51mm)-Polyamide (PA66), Nylon 6/6Natural--1.330" (33.78mm)--UL94 V-2--
8101
CBL CLAMP P-TYPE SILVER FASTENER
$0.41000
51,679 - Immediate
Keystone ElectronicsKeystone Electronics
1
36-8101-ND
-
Bulk
ActiveClamp, P-Type-0.250" (6.35mm)FastenerSteel, Zinc PlatedSilver-0.500" (12.70mm)-0.203" (5.16mm)0.032" (0.81mm)---
TL-750
CBL CLIP TWIST LOCK NATURAL
$0.47000
464,246 - Immediate
Essentra ComponentsEssentra Components
1
RP604-ND
Richco, TWIST-LOK
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)-Polyamide (PA66), Nylon 6/6Natural--1.550" (39.37mm)--UL94 V-2--
RB8L4
CBL CLIP C-TYPE NATURAL ADHESIVE
$0.71170
4,302 - Immediate
HellermannTytonHellermannTyton
200
1436-1021-ND
RB
Bag
ActiveClip, C-Type-0.315" (8.00mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.450" (11.43mm)--UL94 V-2Synthetic Rubber Based-
FCCX-A-XX
CBL CLIP FLAT C-TYPE GRAY ADH
$0.88000
13,305 - Immediate
Panduit CorpPanduit Corp
1
298-14491-ND
-
Bulk
ActiveClip, Flat C-Type--AdhesivePolyvinyl Chloride (PVC)Gray1.090" (27.69mm)1.000" (25.40mm)0.380" (9.65mm)---Rubber Based-
WHC-500-01
CBL CLIP P-TYPE NATURAL FASTENER
$1.22000
78,282 - Immediate
Essentra ComponentsEssentra Components
1
RPC1151-ND
Richco
Bulk
ActiveClip, P-TypeOpen0.500" (12.70mm)FastenerPolyamide (PA66), Nylon 6/6Natural1.156" (29.36mm)0.400" (10.16mm)-0.204" (5.18mm)0.070" (1.78mm)UL94 V-2--
ACC38-A-C
CBL CLIP C-TYPE PAIRED STRIP ADH
$1.39500
18,466 - Immediate
39,000 - Factory
Panduit CorpPanduit Corp
2
298-1376-ND
-
Bulk
ActiveClip, C-Type - Paired Strip-0.380" (9.65mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.400" (10.16mm)---Rubber Based-
MWSLT-1-19
CBL CLIP WIRE SADDLE NAT PUSH IN
$1.43000
34,263 - Immediate
Essentra ComponentsEssentra Components
1
RPC1241-ND
Richco
Bulk
ActiveClip, Wire SaddleHinged, Micro, Top Lock0.190" L x 0.100" H (4.83mm x 2.54mm)Push InPolyamide (PA66), Nylon 6/6Natural0.340" (8.64mm)0.080" (2.03mm)0.190" (4.83mm)0.067" (1.70mm)-UL94 V-0-Flame Retardant
KLB-350A-RT
CBL CLIP TWIST LOCK NATURAL ADH
$1.50000
55,962 - Immediate
Essentra ComponentsEssentra Components
1
RP610-ND
Richco, KURLY-LOK
Bulk
ActiveClip, Twist Lock-0.300" ~ 0.400" (7.62mm ~ 10.16mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.510" (12.95mm)1.070" (27.18mm)--UL94 V-2Acrylic Based (RMS-15)-
AKKL-3
CBL CLIP C-TYPE NATURAL ADHESIVE
$1.53000
28,453 - Immediate
Essentra ComponentsEssentra Components
1
RP309-ND
Richco, KWIK KLIP
Bulk
ActiveClip, C-TypeLocking, Round0.312" ~ 0.406" (7.92mm ~ 10.31mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.750" (19.05mm)0.866" (22.00mm)--UL94 V-2Acrylic Based (RMS-15)-
KLB-750A-RT
CBL CLIP TWIST LOCK NATURAL ADH
$1.73000
21,905 - Immediate
Essentra ComponentsEssentra Components
1
RP612-ND
Richco, KURLY-LOK
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.510" (12.95mm)1.580" (40.13mm)--UL94 V-2Acrylic Based (RMS-15)-
TFCM-25
CBL CLIP FLAT NATURAL ADHESIVE
$1.85000
15,861 - Immediate
Essentra ComponentsEssentra Components
1
RPC2134-ND
Richco
Bulk
ActiveClip, FlatHinged, Top Lock1.150" (29.21mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.570" (39.88mm)0.390" (9.91mm)---UL94 V-2Acrylic Based (RMS-92A)-
ER(.5,1.25)-E4-X
CBL CLIP WIRE SADDLE FASTENER
$28.46000
2,630 - Immediate
150 - Factory
Panduit CorpPanduit Corp
1
298-14438-ND
Quick-Build™
Bulk
ActiveClip, Wire SaddleElastic Retainer0.500" (12.70mm)FastenerPolyamide (PA66), Nylon 6/6Black1.960" (49.78mm)0.560" (14.22mm)1.000" (25.40mm)-----
211-60001
CBL CLAMP P-TYPE BLACK FASTENER
$0.13500
25,200 - Immediate
HellermannTytonHellermannTyton
100
1436-1307-ND
HP
Bag
ActiveClamp, P-Type-0.197" (5.00mm)FastenerPolyamide (PA66), Nylon 6/6Black-0.394" (10.00mm)--0.039" (1.00mm)UL94 V-2-Heat Stabilized
211-60019
CBL CLAMP P-TYPE NAT FASTENER
$0.15000
13,622 - Immediate
HellermannTytonHellermannTyton
1
211-60019-ND
HP
Bulk
ActiveClamp, P-Type-0.126" (3.20mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.394" (10.00mm)-0.165" (4.20mm)0.031" (0.80mm)UL94 V-2--
SAC Clamp Black
CBL CLAMP P-TYPE BLACK FASTENER
$0.15000
5,738 - Immediate
Advanced Cable Ties, Inc.Advanced Cable Ties, Inc.
1
2162-AL-SAC-250-0-C-ND
-
Bulk
ActiveClamp, P-Type-0.205" (5.21mm)FastenerPolyamide (PA66), Nylon 6/6Black0.900" (22.86mm)0.396" (10.06mm)-0.158" (4.01mm)0.049" (1.25mm)UL94 V-2--
CC(H,S)_Blk
CBL CLIP P-TYPE NATURAL FASTENER
$0.18000
7,666 - Immediate
Panduit CorpPanduit Corp
1
298-14271-ND
-
Bulk
ActiveClip, P-Type-0.250" (6.35mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.370" (9.40mm)-0.167" (4.24mm)0.050" (1.27mm)UL94 V-2--
S8091-46R
CBL CLIP C-TYPE SILVER SOLDER
$0.40000
12,368 - Immediate
Harwin Inc.Harwin Inc.
1
952-1738-2-ND
952-1738-1-ND
952-1738-6-ND
EZ BoardWare
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split0.098" L x 0.028" H (2.50mm x 0.70mm)SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.157" (4.00mm)0.053" (1.35mm)-0.008" (0.20mm)--Corrosion Resistant
211-60029
CBL CLAMP P-TYPE NAT FASTENER
$0.18000
4,785 - Immediate
HellermannTytonHellermannTyton
1
211-60029-ND
HP
Bulk
ActiveClamp, P-Type-0.197" (5.00mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.394" (10.00mm)-0.165" (4.20mm)0.039" (1.00mm)UL94 V-2--
7621
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
46,912 - Immediate
47,400 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7621-ND
-
Bulk
ActiveClamp, P-Type-0.125" (3.18mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.203" (5.16mm)0.050" (1.27mm)---
7622
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
33,174 - Immediate
93,700 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7622-ND
-
Bulk
ActiveClamp, P-Type-0.187" (4.75mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.140" (3.56mm)0.050" (1.27mm)---
7623
CBL CLAMP P-TYPE WHITE FASTENER
$0.19000
30,691 - Immediate
40,000 - Factory
Keystone ElectronicsKeystone Electronics
1
36-7623-ND
-
Bulk
ActiveClamp, P-Type-0.187" (4.75mm)FastenerPolyamide (PA66), Nylon 6/6White-0.375" (9.53mm)-0.203" (5.16mm)0.050" (1.27mm)---
Showing
1 - 25
of 4,871

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.