Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Maximum Cable Length
Features
Operating Force
Ingress Protection
Operating Temperature
STE-1178380ZS70
STEUTE EMERGENCY PULL-WIRE SWITC
$234.79000
6 - Immediate
SteuteSteute
1
1743-1071-ND
ZS70
Box
ActiveDPST-NCOn-Off6A (AC)400V-10m--IP67 - Dust Tight, Waterproof-25°C ~ 70°C
STE-1178448ZS70
STEUTE PULL-WIRE SWITCH
$180.39200
0 - Immediate
SteuteSteute
5
Non-Stock
1743-1093-ND
ZS70
Box
ActiveDPST-NO/NCOn-Mom, Off-Mom6A (AC)400V-10m--IP67 - Dust Tight, Waterproof-25°C ~ 70°C
STE-1178365ZS70
STEUTE EMERGENCY PULL-WIRE SWITC
$229.18800
0 - Immediate
SteuteSteute
5
Non-Stock
1743-1070-ND
ZS70
Box
ActiveDPST-NO/NCOn-Off, Off-On6A (AC)400V-10m--IP67 - Dust Tight, Waterproof-25°C ~ 70°C
Showing
1 - 3
of 3

Cable Pull Switches


Cable Pull Switches can be activated by pulling, pushing, or a broken wire rope in any direction at any time to turn off power on a machine. The operating force is 3175gf, 5608gf, 10197gf, 12236 – 18354gf, 12746gf, 15295gf, 20394gf, and 30081 – 39768gf with a maximum cable length from 5m, 10m, 20m, 25m, 35m, 60m, 100m, and 130m.