Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
7427727
7427727
FERRITE CORE 100 OHM SOLID
Würth Elektronik
896
In Stock
1 : $6.78000
Tray
Tray
ActiveRoundSolid100Ohm @ 10MHz8W50000.250" Dia (6.35mm)0.559" Dia (14.20mm)-Free Hanging1.122" (28.50mm)
74277253
74277253
FERRITE CORE 80 OHM SOLID 8MM
Würth Elektronik
129
In Stock
1 : $8.42000
Tray
Tray
ActiveRoundSolid80Ohm @ 10MHz8W50000.315" Dia (8.00mm)0.630" Dia (16.00mm)-Free Hanging1.122" (28.50mm)
74277233
74277233
FERRITE CORE 40 OHM SOLID 4.8MM
Würth Elektronik
760
In Stock
1 : $2.10000
Tray
Tray
ActiveRoundSolid40Ohm @ 10MHz8W50000.188" Dia (4.80mm)0.374" Dia (9.50mm)-Free Hanging0.374" (9.50mm)
7427729
7427729
FERRITE CORE 60 OHM SOLID 9.5MM
Würth Elektronik
20
In Stock
1 : $7.39000
Tray
Tray
ActiveRoundSolid60Ohm @ 10MHz8W50000.374" Dia (9.50mm)0.688" Dia (17.50mm)-Free Hanging1.122" (28.50mm)
74277290
74277290
FERRITE CORE 50 OHM SOLID 12.8MM
Würth Elektronik
78
In Stock
1 : $11.23000
Tray
Tray
ActiveRoundSolid50Ohm @ 10MHz8W50000.504" Dia (12.80mm)1.047" Dia (26.60mm)-Free Hanging1.122" (28.50mm)
74277255
74277255
FERRITE CORE 60 OHM SOLID 10.2MM
Würth Elektronik
1
In Stock
1 : $9.13000
Tray
Tray
ActiveRoundSolid60Ohm @ 10MHz8W50000.401" Dia (10.20mm)0.732" Dia (18.60mm)-Free Hanging1.122" (28.50mm)
Showing
of 6

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.