Showing
1 - 25
of 44
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Cable Diameter
Thread Size
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
506xxMR_02
PERFECT CABLE GLAND M 20X1,5 - B
$5.52000
297 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.620M/R-ND
Perfect
Bag
ActiveCable Gland0.20" ~ 0.51" (5.0mm ~ 13.0mm)M20x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxMR_02
PERFECT CABLE GLAND M 16X1,5 - B
$4.76000
100 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.616M/R-ND
Perfect
Bag
ActiveCable Gland0.12" ~ 0.35" (3.0mm ~ 9.0mm)M16x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
50.616 M-L
PERFECT CABLE GLAND M 16X1,5 - B
$4.83000
100 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.616M-L-ND
Perfect
Bag
ActiveCable Gland0.20" ~ 0.35" (5.0mm ~ 9.0mm)M16x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxM_02
PERFECT CABLE GLAND M 20X1,5 - B
$5.52000
0 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.620M-L-ND
Perfect
Bag
ActiveCable Gland0.35" ~ 0.51" (9.0mm ~ 13.0mm)M20x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxY_02
PERFECT CABLE GLAND M 16X1,5 - L
$9.07000
100 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.616Y-ND
Perfect
Bag
ActiveCable Gland0.20" ~ 0.35" (5.0mm ~ 9.0mm)M16x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxM_02
PERFECT CABLE GLAND M 25X1,5 - B
$9.28000
50 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.625M-L-ND
Perfect
Bag
ActiveCable Gland0.43" ~ 0.63" (11.0mm ~ 16.0mm)M25x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxMR_02
PERFECT CABLE GLAND M 25X1,5 - B
$9.30000
50 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.625M/R-ND
Perfect
Bag
ActiveCable Gland0.31" ~ 0.63" (8.0mm ~ 16.0mm)M25x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxY_02
PERFECT CABLE GLAND M 20X1,5 - L
$11.31000
100 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.620Y-ND
Perfect
Bag
ActiveCable Gland0.35" ~ 0.51" (9.0mm ~ 13.0mm)M20x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxYEMV_03
PERFECT EMC CABLE GLAND M 16X1,5
$11.79000
95 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.616Y/EMV-ND
Perfect
Bag
ActiveCable Gland0.20" ~ 0.37" (5.0mm ~ 9.5mm)M16x1.5--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
506xxYEMV_03
PERFECT EMC CABLE GLAND M 20X1,5
$13.91000
100 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.620Y/EMV-ND
Perfect
Bag
ActiveCable Gland0.35" ~ 0.51" (9.0mm ~ 13.0mm)M20x1.5--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
506xxY_02
PERFECT CABLE GLAND M 25X1,5 - L
$18.99000
50 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.625Y-ND
Perfect
Bag
ActiveCable Gland0.43" ~ 0.63" (11.0mm ~ 16.0mm)M25x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxYEMV_03
PERFECT EMC CABLE GLAND M 25X1,5
$20.34000
45 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.625Y/EMV-ND
Perfect
Bag
ActiveCable Gland0.43" ~ 0.63" (11.0mm ~ 16.0mm)M25x1.5--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
506xxY_02
PERFECT CABLE GLAND M 32X1,5 - L
$27.54000
25 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.632Y-ND
Perfect
Bag
ActiveCable Gland0.55" ~ 0.79" (14.0mm ~ 20.0mm)M32x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxY_02
PERFECT CABLE GLAND M 40X1,5 - L
$38.75000
10 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.640Y-ND
Perfect
Bag
ActiveCable Gland0.75" ~ 1.06" (19.0mm ~ 27.0mm)M40x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxM_02
PERFECT CABLE GLAND M 32X1,5 - B
$13.58000
25 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.632M-L-ND
Perfect
Bag
ActiveCable Gland0.55" ~ 0.79" (14.0mm ~ 20.0mm)M32x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxMR_02
PERFECT CABLE GLAND M 32X1,5 - B
$13.75000
21 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.632M/R-ND
Perfect
Bag
ActiveCable Gland0.47" ~ 0.79" (12.0mm ~ 20.0mm)M32x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxYEMV_03
PERFECT EMC CABLE GLAND M 32X1,5
$29.05000
100 - Immediate
Jacob GmbHJacob GmbH
1
2291-50.632Y/EMV-ND
Perfect
Bag
ActiveCable Gland0.55" ~ 0.79" (14.0mm ~ 20.0mm)M32x1.5--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
506xxM_02
PERFECT CABLE GLAND M 12X1,5 - B
$3.55820
0 - Immediate
Jacob GmbHJacob GmbH
100
Non-Stock
2291-50.612M-L-ND
Perfect
Bag
ActiveCable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)M12x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
506xxMR_02
PERFECT CABLE GLAND M 12X1,5 - B
$3.69720
0 - Immediate
Jacob GmbHJacob GmbH
100
Non-Stock
2291-50.612M/R-ND
Perfect
Bag
ActiveCable Gland0.08" ~ 0.20" (2.0mm ~ 5.0mm)M12x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
500xxEMV_03
PERFECT EMC CABLE GLAND PG 7 - B
$6.00440
0 - Immediate
Jacob GmbHJacob GmbH
100
Non-Stock
2291-50.007/EMV-ND
Perfect
Bag
ActiveCable Gland0.12" ~ 0.26" (3.0mm ~ 6.5mm)PG7--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
500xxEMV_03
PERFECT EMC CABLE GLAND PG 9 - B
$6.44920
0 - Immediate
Jacob GmbHJacob GmbH
100
Non-Stock
2291-50.009/EMV-ND
Perfect
Bag
ActiveCable Gland0.16" ~ 0.31" (4.0mm ~ 8.0mm)PG9--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
506xxY_02
PERFECT CABLE GLAND M 12X1,5 - L
$6.81060
0 - Immediate
Jacob GmbHJacob GmbH
100
Non-Stock
2291-50.612Y-ND
Perfect
Bag
ActiveCable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)M12x1.5--Brass, Nickel Plated-SilverIP68/IP69K - Dust Tight, Water Resistant, Waterproof
500xxEMV_03
PERFECT EMC CABLE GLAND PG11 - B
$7.13030
0 - Immediate
Jacob GmbHJacob GmbH
100
Non-Stock
2291-50.011/EMV-ND
Perfect
Bag
ActiveCable Gland0.20" ~ 0.39" (5.0mm ~ 10.0mm)PG11--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
506xxYEMV_03
PERFECT EMC CABLE GLAND M 12X1,5
$7.57920
0 - Immediate
Jacob GmbHJacob GmbH
100
Non-Stock
2291-50.612Y/EMV-ND
Perfect
Bag
ActiveCable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)M12x1.5--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
500xxEMV_03
PERFECT EMC CABLE GLAND PG 13 -
$7.86700
0 - Immediate
Jacob GmbHJacob GmbH
50
Non-Stock
2291-50.013/EMV-ND
Perfect
Bag
ActiveCable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)PG13.5--Brass, Nickel Plated-SilverIP68 - Dust Tight, Waterproof
Showing
1 - 25
of 44

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.