Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | 1/2" NPT | - | - | - | - | - | Beige | IP66 - Dust Tight, Water Resistant | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Cable Gland | 0.197" (5.00mm) | 0.354" (9.00mm) | 1/2" NPT | - | - | - | - | - | Beige | IP66 - Dust Tight, Water Resistant | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | 1/2" NPT | - | - | - | - | - | Beige | IP66 - Dust Tight, Water Resistant | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Cable Gland | 0.276" (7.00mm) | 0.472" (12.00mm) | 1/2" NPT | - | - | - | - | - | Beige | IP66 - Dust Tight, Water Resistant | - |