Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,938 In Stock 57,850 Factory | 1 : $3.07000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.551" (14.00mm) | - | 0.835" (21.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
5,510 In Stock | 1 : $1.41000 Bulk | Bulk | Active | Cable Gland | 0.098" (2.50mm) | 0.256" (6.50mm) | M12x1.5 | 0.335" (8.50mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Locknut, O-Ring, Seal | Black | IP67 - Dust Tight, Waterproof | -30°C ~ 120°C | |||
1,193 In Stock 1,050 Factory | 1 : $2.87000 Bulk | - | Bulk | Active | Cable Gland | 0.059" (1.50mm) | 0.236" (6.00mm) | 3/8" NPT | 0.433" (11.00mm) | - | 0.673" (17.1mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
554 In Stock 9 Factory | 1 : $1.70000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Seal, Strain Relief | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |