Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
NG-9511
NG-9511
CABLE GLAND 3-4.3MM PG7 NYLON
Bud Industries
2,998
In Stock
3,541
Factory
1 : $2.77000
Bulk
-
Bulk
ActiveCable Gland-0.120" (3.05mm)PG70.315" (8.00mm)--Polyamide (PA), NylonGasket, Nut, SealBlack--40°C ~ 105°C
NG-9514
NG-9514
CABLE GLAND 6-11MM PG13.5 NYLON
Bud Industries
1,513
In Stock
1 : $3.65000
Bulk
-
Bulk
ActiveCable Gland-0.240" (6.10mm)PG13.50.371" (9.42mm)--Polyamide (PA), NylonGasket, Nut, SealBlack--40°C ~ 105°C
NG-9513
NG-9513
CABLE GLAND 5-7.5MM PG11 NYLON
Bud Industries
403
In Stock
1 : $2.92000
Bulk
-
Bulk
ActiveCable Gland-0.200" (5.08mm)PG110.323" (8.20mm)--Polyamide (PA), NylonGasket, Nut, SealBlack--40°C ~ 105°C
NG-9516
NG-9516
CABLE GLAND 13-17MM PG21 NYLON
Bud Industries
297
In Stock
6,194
Factory
1 : $5.26000
Bulk
-
Bulk
ActiveCable Gland-0.510" (12.95mm)PG210.425" (10.80mm)--Polyamide (PA), NylonGasket, Nut, SealBlack--40°C ~ 105°C
NG-9512
NG-9512
CABLE GLAND 4-6.4MM PG9 NYLON
Bud Industries
0
In Stock
362
Factory
1 : $2.77000
Bulk
-
Bulk
ActiveCable Gland-0.160" (4.06mm)PG90.323" (8.20mm)--Polyamide (PA), NylonGasket, Nut, SealBlack--40°C ~ 105°C
NG-951x
NG-9515
CABLE GLAND 10-13MM PG16 NYLON
Bud Industries
0
In Stock
1,652
Factory
1 : $3.94000
Bulk
-
Bulk
ActiveCable Gland-0.390" (9.91mm)PG160.382" (9.70mm)--Polyamide (PA), NylonGasket, Nut, SealBlack--40°C ~ 105°C
Showing
1 - 6
of 6

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.