Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Diameter
Thread Size
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
NG-9512
NG-9512
CABLE GLAND 4-6.4MM PG9 NYLON
Bud Industries
2,400
In Stock
1 : $2.81000
Bulk
-
Bulk
ActiveCable Gland0.16" ~ 0.25" (4.0mm ~ 6.4mm)PG9--Polyamide (PA), NylonGasket, Nut, SealBlack-
NG-9511
NG-9511
CABLE GLAND 3-4.3MM PG7 NYLON
Bud Industries
2,081
In Stock
4,874
Factory
1 : $2.81000
Bulk
-
Bulk
ActiveCable Gland0.12" ~ 0.17" (3.0mm ~ 4.3mm)PG7--Polyamide (PA), NylonGasket, Nut, SealBlack-
NG-9514
NG-9514
CABLE GLAND 6-11MM PG13.5 NYLON
Bud Industries
996
In Stock
3,579
Factory
1 : $3.70000
Bulk
-
Bulk
ActiveCable Gland0.24" ~ 0.43" (6.0mm ~ 11.0mm)PG13.5--Polyamide (PA), NylonGasket, Nut, SealBlack-
NG-9513
NG-9513
CABLE GLAND 5-7.5MM PG11 NYLON
Bud Industries
1,439
In Stock
93
Factory
1 : $2.96000
Bulk
-
Bulk
ActiveCable Gland0.20" ~ 0.30" (5.0mm ~ 7.5mm)PG11--Polyamide (PA), NylonGasket, Nut, SealBlack-
NG-9516
NG-9516
CABLE GLAND 13-17MM PG21 NYLON
Bud Industries
0
In Stock
8,021
Factory
1 : $5.33000
Bulk
-
Bulk
ActiveCable Gland0.51" ~ 0.67" (13.0mm ~ 17.0mm)PG21--Polyamide (PA), NylonGasket, Nut, SealBlack-
NG-951x
NG-9517
CABLE GLAND 18-24MM PG29 NYLON
Bud Industries
0
In Stock
4,192
Factory
1 : $11.54000
Bulk
-
Bulk
ActiveCable Gland0.71" ~ 0.95" (18.0mm ~ 24.0mm)PG29--Polyamide (PA), NylonGasket, Nut, SealBlack-
Showing
1 - 6
of 6

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.