Showing
1 - 25
of 43
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Cable Diameter
Thread Size
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
K257-1xxx-zz
WADI HEAT CABLE GLAND
$27.74000
11 - Immediate
Jacob GmbHJacob GmbH
1
2291-K257-1012-00-ND
-
Bag
ActiveCable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)M12x1.5--Stainless SteelO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$7.50000
1,933 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1020-00-ND
-
Bag
ActiveCable Gland0.31" ~ 0.59" (8.0mm ~ 15.0mm)M20x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K160-1xxx-zz
WADI RAIL CABLE GLAND
$8.26000
121 - Immediate
Jacob GmbHJacob GmbH
1
2291-K160-1020-00-ND
-
Bag
ActiveCable Gland0.31" ~ 0.59" (8.0mm ~ 15.0mm)M20x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K160-1xxx-zz
WADI RAIL CABLE GLAND
$6.88000
70 - Immediate
Jacob GmbHJacob GmbH
1
2291-K160-1012-00-ND
-
Bag
ActiveCable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)M12x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K155-1xxx-zz
WADI HEAT CABLE GLAND
$56.22000
9 - Immediate
Jacob GmbHJacob GmbH
1
2291-K155-1040-00-ND
-
Bag
ActiveCable Gland0.94" ~ 1.30" (24.0mm ~ 33.0mm)M40x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K160-1xxx-zz
WADI RAIL CABLE GLAND
$7.33000
87 - Immediate
Jacob GmbHJacob GmbH
1
2291-K160-1016-00-ND
-
Bag
ActiveCable Gland0.20" ~ 0.41" (5.0mm ~ 10.5mm)M16x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$16.75000
17 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1032-00-ND
-
Bag
ActiveCable Gland0.67" ~ 1.00" (17.0mm ~ 25.5mm)M32x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$11.09000
37 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1025-00-ND
-
Bag
ActiveCable Gland0.49" ~ 0.81" (12.5mm ~ 20.5mm)M25x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K155-1xxx-zz
WADI HEAT CABLE GLAND
$22.38000
95 - Immediate
Jacob GmbHJacob GmbH
1
2291-K155-1016-00-ND
-
Bag
ActiveCable Gland0.20" ~ 0.41" (5.0mm ~ 10.5mm)M16x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K155-1xxx-zz
WADI HEAT CABLE GLAND
$28.84000
29 - Immediate
Jacob GmbHJacob GmbH
1
2291-K155-1025-00-ND
-
Bag
ActiveCable Gland0.55" ~ 0.81" (14.0mm ~ 20.5mm)M25x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$6.58000
167 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1016-00-ND
-
Bag
ActiveCable Gland0.20" ~ 0.41" (5.0mm ~ 10.5mm)M16x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$43.87000
71 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1050-00-ND
-
Bag
ActiveCable Gland1.22" ~ 1.65" (31.0mm ~ 42.0mm)M50x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K257-1xxx-zz
WADI HEAT CABLE GLAND
$27.73000
38 - Immediate
Jacob GmbHJacob GmbH
1
2291-K257-1016-00-ND
-
Bag
ActiveCable Gland0.20" ~ 0.41" (5.0mm ~ 10.5mm)M16x1.5--Stainless SteelO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K160-1xxx-zz
WADI RAIL CABLE GLAND
$11.68000
234 - Immediate
Jacob GmbHJacob GmbH
1
2291-K160-1025-00-ND
-
Bag
ActiveCable Gland0.49" ~ 0.81" (12.5mm ~ 20.5mm)M25x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K155-1xxx-zz
WADI HEAT CABLE GLAND
$24.96000
28 - Immediate
Jacob GmbHJacob GmbH
1
2291-K155-1020-00-ND
-
Bag
ActiveCable Gland0.31" ~ 0.59" (8.0mm ~ 15.0mm)M20x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$5.92000
29 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1012-00-ND
-
Bag
ActiveCable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)M12x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K155-1xxx-zz
WADI HEAT CABLE GLAND
$16.86000
96 - Immediate
Jacob GmbHJacob GmbH
1
2291-K155-1012-00-ND
-
Bag
ActiveCable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)M12x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K155-1xxx-zz
WADI HEAT CABLE GLAND
$38.61000
17 - Immediate
Jacob GmbHJacob GmbH
1
2291-K155-1032-00-ND
-
Bag
ActiveCable Gland0.71" ~ 1.00" (18.0mm ~ 25.5mm)M32x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K257-1xxx-zz
WADI HEAT CABLE GLAND
$41.55000
48 - Immediate
Jacob GmbHJacob GmbH
1
2291-K257-1025-00-ND
-
Bag
ActiveCable Gland0.55" ~ 0.81" (14.0mm ~ 20.5mm)M25x1.5--Stainless SteelO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$29.63000
12 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1040-00-ND
-
Bag
ActiveCable Gland0.94" ~ 1.30" (24.0mm ~ 33.0mm)M40x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K150-1xxx-zz
WADI ONE CABLE GLAND
$56.60000
7 - Immediate
Jacob GmbHJacob GmbH
1
2291-K150-1063-00-ND
-
Bag
ActiveCable Gland1.57" ~ 2.09" (40.0mm ~ 53.0mm)M63x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K257-1xxx-zz
WADI HEAT CABLE GLAND
$32.38000
29 - Immediate
Jacob GmbHJacob GmbH
1
2291-K257-1020-00-ND
-
Bag
ActiveCable Gland0.31" ~ 0.59" (8.0mm ~ 15.0mm)M20x1.5--Stainless SteelO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K160-1xxx-zz
WADI RAIL CABLE GLAND
$18.67000
20 - Immediate
Jacob GmbHJacob GmbH
1
2291-K160-1032-00-ND
-
Bag
ActiveCable Gland0.67" ~ 1.00" (17.0mm ~ 25.5mm)M32x1.5--Brass, Nickel PlatedO-Ring, SealSilverIP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
K151-1xxx-zz
WADI ONE EMC CABLE GLAND M25
$13.43000
468 - Immediate
Jacob GmbHJacob GmbH
1
2291-K151-1025-00-ND
-
Bag
ActiveCable Gland0.49" ~ 0.81" (12.5mm ~ 20.5mm)M25x1.5--Brass, Nickel PlatedContact Spring, O-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
K151-1xxx-zz
WADI ONE EMC CABLE GLAND M12
$8.26000
196 - Immediate
Jacob GmbHJacob GmbH
1
2291-K151-1012-00-ND
-
Bag
ActiveCable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)M12x1.5--Brass, Nickel PlatedContact Spring, O-Ring, SealSilverIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Showing
1 - 25
of 43

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.