Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
83723454
CONDUIT END GROMMET FOR M16 COND
$10.54000
38 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83723454-ND
84
Bulk
ActiveGrommet, EndConduit Tubing--0.157" ~ 0.472" (4.00mm ~ 12.00mm)-Thermoplastic Elastomer (TPE)BlackUL94 HB
83723456
CONDUIT END GROMMET FOR M20 COND
$12.48000
50 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83723456-ND
84
Bulk
ActiveGrommet, EndConduit Tubing--0.236" ~ 0.650" (6.00mm ~ 16.50mm)-Thermoplastic Elastomer (TPE)BlackUL94 HB
83723458
CONDUIT END GROMMET FOR M25 COND
$12.97000
75 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83723458-ND
84
Bulk
ActiveGrommet, EndConduit Tubing--0.236" ~ 0.906" (6.00mm ~ 23.00mm)-Thermoplastic Elastomer (TPE)BlackUL94 HB
83723460
CONDUIT END GROMMET FOR M32 COND
$15.27000
73 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83723460-ND
84
Bulk
ActiveGrommet, EndConduit Tubing--0.236" ~ 1.142" (6.00mm ~ 29.00mm)-Thermoplastic Elastomer (TPE)BlackUL94 HB
83723460
CONDUIT END GROMMET FOR M40 COND
$20.75000
25 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83723462-ND
84
Bulk
ActiveGrommet, EndConduit Tubing--0.394" ~ 1.457" (10.00mm ~ 37.00mm)-Thermoplastic Elastomer (TPE)BlackUL94 HB
83723460
CONDUIT END GROMMET FOR M50 COND
$22.56000
10 - Immediate
Murrplastik Systems, Inc.Murrplastik Systems, Inc.
1
2160-83723464-ND
84
Bulk
ActiveGrommet, EndConduit Tubing--0.394" ~ 1.850" (10.00mm ~ 47.00mm)-Thermoplastic Elastomer (TPE)BlackUL94 HB
Showing
1 - 6
of 6

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.