Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
GROMMET 4-TYPE FR
GROMMET 4-TYPE FR
Active
0 - Immediate
3M3M
-
Non-Stock
2B4-12E-ND
2B4
Bulk
ActiveGrommet2-Type Pressurized and 4-Type Fire Retardant Closures--0.880" ~ 1.100" (22.35mm ~ 27.94mm)12 Cable Openings, Flame Retardant-GrayUL94 V-0
GROMMET 4-TYPE FR
GROMMET 4-TYPE FR
Obsolete
0 - Immediate
3M3M
-
Non-Stock
2E4-42E-ND
2E4
Bulk
ObsoleteGrommet2-Type Pressurized and 4-Type Fire Retardant Closures--0.880" ~ 1.100" (22.35mm ~ 27.94mm)42 Cable Openings, Flame Retardant-GrayUL94 V-0
Showing
1 - 2
of 2

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.