Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
74ABT74LCX74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
24
Number of Bits per Element
18
Current - Output High, Low
24mA, 24mA32mA, 32mA32mA, 64mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 3.6V4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
14-TSSOP48-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TSSOP
SN74LVC16T245DGGR
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
647
In Stock
1 : $4.08000
Cut Tape (CT)
2,000 : $1.86286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslation Transceiver28-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.240", 6.10mm Width)48-TSSOP
TSSOP14/SOT402
74ABT125PW,118
IC BUFF NON-INVERT 5.5V 14TSSOP
Nexperia USA Inc.
4,094
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.34898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting41-3-State32mA, 64mA4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
74LCX125MTCX
IC BUF NON-INVERT 3.6V 14TSSOP
onsemi
0
In Stock
Check Lead Time
1 : $0.87000
Cut Tape (CT)
2,500 : $0.31221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting41-3-State24mA, 24mA2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.