Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AXC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
18
Output Type
3-StateTri-State, Non-Inverted
Current - Output High, Low
12mA, 12mA32mA, 32mA
Voltage - Supply
0.65V ~ 3.6V1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35324-UFQFN24-VFQFN Exposed Pad
Supplier Device Package
5-TSSOP24-UQFN (4x2)24-VQFN (5.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SN74AXC8T245
SN74AXC8T245RJWR
IC TRANSLATION TXRX 3.6V 24UQFN
Texas Instruments
6,670
In Stock
1 : $2.38000
Cut Tape (CT)
3,000 : $1.08809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslation Transceiver18-Tri-State, Non-Inverted12mA, 12mA0.65V ~ 3.6V-40°C ~ 125°C (TA)--Surface Mount24-UFQFN24-UQFN (4x2)
24-VQFN
SN74LVC8T245RHLR
IC TRANSLATION TXRX 5.5V 24VQFN
Texas Instruments
4,725
In Stock
1 : $2.44000
Cut Tape (CT)
1,000 : $1.19789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslation Transceiver18-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount24-VFQFN Exposed Pad24-VQFN (5.5x3.5)
SOT 353
74LVC1G125GW-Q100,
IC BUFF NON-INVERT 5.5V 5TSSOP
Nexperia USA Inc.
30,653
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.10501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11-3-State32mA, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount5-TSSOP, SC-70-5, SOT-3535-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.