Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock 2 Factory | 1 : $13.90000 Bulk | Bulk | Active | Enclosure | 3.550" L x 2.800" W (90.17mm x 71.12mm) | 1.850" (46.99mm) | 9.93in² (64.1cm²) | Cover Included | Polycarbonate | Light Gray | 0.070" (1.78mm) | - | - | UL94 V-0 | |||
0 In Stock 28 Factory Check Lead Time | 1 : $90.66000 Bulk | Bulk | Active | Box | 9.100" L x 6.632" W (231.14mm x 168.45mm) | 2.243" (56.97mm) | 60.4in² (389cm²) | End Panel(s) | Aluminum | Clear | 0.059" (1.50mm) | - | IP65 | - | |||
0 In Stock Check Lead Time | 1 : $1,393.18000 Box | - | Box | Active | Enclosure | 29.528" L x 16.535" W (750.00mm x 420.00mm) | 41.535" (1055.00mm) | 488.3in² (3150cm²) | Cover Included, Hinged Door | Fiberglass/Polyester | Gray | - | - | IP55, UL-508A | - |