Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,472 In Stock 4,279 Factory | 1 : $3.50000 Bulk | Bulk | Active | Box | 3.268" L x 2.126" W (83.01mm x 54.00mm) | 1.201" (30.51mm) | 6.95in² (44.8cm²) | Cover Included | Plastic, ABS | Black | - | Card Guides, PCB Supports | - | UL94 HB | |||
2,114 In Stock 2,525 Factory | 1 : $11.81000 Bulk | Bulk | Active | Box | 3.427" L x 2.279" W (87.05mm x 57.89mm) | 1.604" (40.75mm) | 7.81in² (50.4cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Flame Retardant, PCB Supports | IP54 | UL94 V-0 | |||
197 In Stock | 1 : $5.13000 Bag | Bag | Active | Box | 2.953" L x 1.969" W (75.00mm x 50.00mm) | 1.063" (27.00mm) | 5.81in² (37.5cm²) | Cover Included | Plastic, ABS | Black | - | - | IP54 | UL94 V-0 | |||
30 In Stock | 1 : $7.91000 Bag | Bag | Active | Case | 4.409" L x 2.441" W (111.99mm x 62.00mm) | 1.220" (31.00mm) | 10.7in² (69cm²) | Cover Included | Plastic, ABS | Black | - | - | IP54 | UL94 V-0 | |||
50 In Stock | 1 : $10.12000 Bag | Bag | Active | Case | 4.724" L x 2.559" W (120.00mm x 65.00mm) | 1.575" (40.00mm) | 12.1in² (78cm²) | Cover Included | Plastic, ABS | Gray | - | - | IP54 | UL94 V-0 | |||
18 In Stock Value Added Item | 1 : $4.40000 Bulk | Bulk | Active | Box | 3.268" L x 2.126" W (83.01mm x 54.00mm) | 1.201" (30.51mm) | 6.95in² (44.8cm²) | Cover and PCB included | Plastic, ABS | Black | - | Card Guides, PCB Supports | - | UL94 HB |