Boxes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168 In Stock 849 Factory | 1 : $17.69000 Bag | Bag | Active | Box | 7.615" L x 4.465" W (193.42mm x 113.41mm) | 2.470" (62.74mm) | 34.0in² (219cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Mounting Flange, PCB Supports | IP54 | - | |||
1 In Stock 184 Factory | 1 : $218.87000 Bulk | Bulk | Active | Box | 15.742" L x 11.792" W (399.85mm x 299.52mm) | 7.080" (179.83mm) | 186in² (1200cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.140" (3.56mm) | PCB Supports, Stainless Steel Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VB |