CAD | USD

Showing
7
of 7
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Type
Style
Number of Units
Dimensions - Panel
Dimensions - Overall
Door
Features
Mounting Rails
Ventilation
Material
Color
T7RRB
84" FREESTANDING RELAY RACK
$341.15000
0
HellermannTyton1
T7RRB-ND
-ActiveOpen RackOpen Rack, Single Frame45U3.000"" L x 19.000"" W x 78.750"" H (76.20mm x 482.60mm x 2000.25mm)15.000"" L x 20.190"" W x 84.000"" H (381.00mm x 512.83mm x 2133.60mm)Doorless-One Pair-Metal, AluminumBlack
T24PPR
12U WLL MNT SWING-OUT RK 18"
$418.87000
0
HellermannTyton1
T24PPR-ND
-ActiveOpen RackOpen Rack, Double Frame12U21.000"" H (533.40mm)18.000"" L x 20.750"" W x 24.000"" H (457.20mm x 527.05mm x 609.60mm)Doorless-One Pair-Metal, SteelBlack
T38PPR
20U WLL MNT SWING-OUT RK 18"
Obsolete
0
HellermannTyton-
T38PPR-ND
-ObsoleteOpen RackOpen Rack, Double Frame20U35.000"" H (889.00mm)18.000"" L x 20.750"" W x 38.000"" H (457.20mm x 527.05mm x 965.20mm)Doorless-One Pair-Metal, SteelBlack
T47PPR
25U WLL MNT SWING-OUT RK 18"
Obsolete
0
HellermannTyton-
T47PPR-ND
-ObsoleteOpen RackOpen Rack, Double Frame25U43.750"" H (1111.25mm)18.000"" L x 20.750"" W x 47.000"" H (457.20mm x 527.05mm x 1193.80mm)Doorless-One Pair-Metal, SteelBlack
48" FREESTANDING RELAY RACK
48" FREESTANDING RELAY RACK
Obsolete
0
HellermannTyton-
T4RR-ND
-ObsoleteOpen RackOpen Rack, Single Frame24U3.000"" L x 19.000"" W x 42.000"" H (76.20mm x 482.60mm x 1066.80mm)15.000"" L x 20.190"" W x 47.280"" H (381.00mm x 512.83mm x 1200.91mm)Doorless-One Pair-Metal, AluminumNatural
T4RRB
48" FREESTANDING RELAY RACK
Obsolete
0
HellermannTyton-
T4RRB-ND
-ObsoleteOpen RackOpen Rack, Single Frame24U3.000"" L x 19.000"" W x 42.000"" H (76.20mm x 482.60mm x 1066.80mm)15.000"" L x 20.190"" W x 47.280"" H (381.00mm x 512.83mm x 1200.91mm)Doorless-One Pair-Metal, AluminumBlack
84" FREESTANDING RELAY RACK
84" FREESTANDING RELAY RACK
Obsolete
0
HellermannTyton-
T7RR-ND
-ObsoleteOpen RackOpen Rack, Single Frame45U3.000"" L x 19.000"" W x 78.750"" H (76.20mm x 482.60mm x 2000.25mm)15.000"" L x 20.190"" W x 84.000"" H (381.00mm x 512.83mm x 2133.60mm)Doorless-One Pair-Metal, AluminumNatural
Showing
7
of 7