Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
RLCBSR-6-01
BRD SPT SNAP LOCK NYLON 3/8"
$0.90000
54,695 - Immediate
Essentra ComponentsEssentra Components
1
RPC1126-ND
Richco, RLCBSR
Bulk
ActiveSnap LockSnap Lock0.375" (9.53mm) 3/8"0.839" (21.30mm)0.125" (3.18mm) 1/8"0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.059" ~ 0.063" (1.50mm ~ 1.60mm)Locking, Reverse MountingNylon
RLCBSR-4-01
BRD SPT SNAP LOCK NYLON 1/4"
$0.80000
9,590 - Immediate
Essentra ComponentsEssentra Components
1
RPC1626-ND
Richco, RLCBSR
Bulk
ActiveSnap LockSnap Lock0.250" (6.35mm) 1/4"0.717" (18.20mm)0.125" (3.18mm) 1/8"0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.059" ~ 0.063" (1.50mm ~ 1.60mm)Locking, Reverse MountingNylon
RLCBSR-8-01
BRD SPT SNAP LOCK NYLON 1/2"
$0.91000
4,475 - Immediate
Essentra ComponentsEssentra Components
1
RPC1768-ND
Richco, RLCBSR
Bulk
ActiveSnap LockSnap Lock0.500" (12.70mm) 1/2"0.965" (24.51mm)0.125" (3.18mm) 1/8"0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.059" ~ 0.063" (1.50mm ~ 1.60mm)Locking, Reverse MountingNylon
RLCBSR(x) Series
BRD SPT SNAP LOCK NYLON 5/8"
$0.97000
1,346 - Immediate
Essentra ComponentsEssentra Components
1
RPC1386-ND
Richco, RLCBSR
Bulk
ActiveSnap LockSnap Lock0.625" (15.88mm) 5/8"1.091" (27.70mm)0.125" (3.18mm) 1/8"0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.059" ~ 0.063" (1.50mm ~ 1.60mm)Locking, Reverse MountingNylon
RLCBSR-9-01
BRD SPT SNAP LOCK NYLON 9/16"
$0.94000
1,591 - Immediate
Essentra ComponentsEssentra Components
1
RPC1628-ND
Richco, RLCBSR
Bulk
ActiveSnap LockSnap Lock0.563" (14.30mm) 9/16"1.028" (26.10mm)0.125" (3.18mm) 1/8"0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.059" ~ 0.063" (1.50mm ~ 1.60mm)Locking, Reverse MountingNylon
RLCBSR-7-01
BRD SPT SNAP LOCK NYLON 7/16"
$0.88000
750 - Immediate
Essentra ComponentsEssentra Components
1
RPC1627-ND
Richco, RLCBSR
Bulk
ActiveSnap LockSnap Lock0.438" (11.13mm) 7/16"0.902" (22.90mm)0.125" (3.18mm) 1/8"0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.059" ~ 0.063" (1.50mm ~ 1.60mm)Locking, Reverse MountingNylon
RLCBSR(x) Series
BRD SPT SNAP LOCK NYLON 5/16"
$0.83000
0 - Immediate
Essentra ComponentsEssentra Components
1
RPC4927-ND
Richco, RLCBSR
Bulk
ActiveSnap LockSnap Lock0.313" (7.95mm) 5/16"0.776" (19.70mm)0.125" (3.18mm) 1/8"0.062" (1.57mm) 1/16"0.187" (4.75mm) 3/16"0.059" ~ 0.063" (1.50mm ~ 1.60mm)Locking, Reverse MountingNylon
Showing
1 - 7
of 7

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.