Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
SRS6-4-01
BRD SPT SNAP LOCK SCREW MNT 1/4"
$0.78000
78,830 - Immediate
Essentra ComponentsEssentra Components
1
RPC1138-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.250" (6.35mm) 1/4"0.378" (9.60mm)0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
16178
BRD SPT SNAP LOCK SCREW MNT 3/8"
$0.77000
2,627 - Immediate
Essentra ComponentsEssentra Components
1
RPC1785-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.375" (9.53mm) 3/8"0.500" (12.70mm) 1/2"0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
16178
BRD SPT SNAP LOCK SCREW MNT 7/16
$0.80000
13,764 - Immediate
Essentra ComponentsEssentra Components
1
RPC5192-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.438" (11.13mm) 7/16"0.563" (14.30mm)0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
16178
BRD SPT SNAP LOCK SCREW MNT 5/8"
$0.86000
3,820 - Immediate
Essentra ComponentsEssentra Components
1
RPC5189-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.625" (15.88mm) 5/8"0.752" (19.10mm)0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
16178
BRD SPT SNAP LOCK SCREW MNT 5/16
$0.76000
140 - Immediate
Essentra ComponentsEssentra Components
1
RPC5191-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.313" (7.95mm) 5/16"0.438" (11.13mm) 7/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
16178
BRD SPT SNAP LOCK SCREW MNT 1/2"
$0.83000
990 - Immediate
Essentra ComponentsEssentra Components
1
RPC5193-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.500" (12.70mm) 1/2"0.626" (15.90mm)0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
SRS6-12-01
BRD SPT SNAP LOCK SCREW MNT 3/4"
$0.90000
899 - Immediate
Essentra ComponentsEssentra Components
1
RPC1784-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.750" (19.05mm) 3/4"0.878" (22.30mm)0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
16178
BRD SPT SNAP LOCK SCREW MNT 7/8"
$0.94000
4 - Immediate
Essentra ComponentsEssentra Components
1
RPC5190-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount0.875" (22.23mm) 7/8"1.000" (25.40mm) 1"0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
SRS6-16-01
BRD SPT SNAP LOCK SCREW MNT 1"
$0.98000
0 - Immediate
Essentra ComponentsEssentra Components
1
RP1001-ND
Richco, SRS6
Bulk
ActiveSnap LockScrew Mount1.000" (25.40mm) 1"1.126" (28.60mm)0.232" (5.90mm)0.062" (1.57mm) 1/16"0.232" (5.90mm)0.062" (1.57mm) 1/16"-Nylon
Showing
1 - 9
of 9

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.