Showing
1 - 25
of 132
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
WA-SNSN
BOARD SUPRT SNAP LOCK NYLON 2MM
$0.40000
1,350 - Immediate
Würth ElektronikWürth Elektronik
1
732-10368-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.079" (2.00mm)0.378" (9.60mm)0.098" (2.50mm)0.063" (1.60mm)0.098" (2.50mm)0.063" (1.60mm)-Nylon
WA-SNSN
BOARD SUPRT SNAP LOCK NYLON 3MM
$0.41000
3,450 - Immediate
Würth ElektronikWürth Elektronik
1
732-10369-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.118" (3.00mm)0.417" (10.60mm)0.098" (2.50mm)0.063" (1.60mm)0.098" (2.50mm)0.063" (1.60mm)-Nylon
701511500
SNAP-ON KEYSLOT SPACER ARRESTING
$0.50000
3,227 - Immediate
Würth ElektronikWürth Elektronik
1
732-12461-ND
WA-SNSN
Bag
ActiveSnap FitSnap Fit0.252" (6.40mm)0.543" (13.80mm)0.126" (3.20mm)0.063" (1.60mm)0.126" (3.20mm)0.063" (1.60mm)-Nylon
WA-SNSN
BOARD SUPRT SNAP LOCK NYLON 8MM
$0.31000
3,152 - Immediate
Würth ElektronikWürth Elektronik
1
732-10360-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.315" (8.00mm)0.606" (15.40mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSN Series
SNAP-ON SPACER, ARRESTING ON BOT
$0.31000
1,970 - Immediate
Würth ElektronikWürth Elektronik
1
732-12590-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.252" (6.40mm)0.638" (16.20mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA_SNSN Series
SNAP-ON STOP SPACER, ARRESTING
$0.31000
1,447 - Immediate
Würth ElektronikWürth Elektronik
1
732-12573-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.752" (19.10mm)1.429" (36.30mm)0.189" (4.80mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)0.189" (4.80mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)-Nylon
709620600
SNAP-ON SPACER, ARRESTING ON BOT
$0.31000
1,028 - Immediate
Würth ElektronikWürth Elektronik
1
732-12589-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.236" (6.00mm)0.622" (15.80mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSN
BOARD SUPRT SNAP LOCK NYLN 6.5MM
$0.32000
1,215 - Immediate
Würth ElektronikWürth Elektronik
1
732-10359-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.256" (6.50mm)0.547" (13.90mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
709670xx0
MINI-SPACER STUD
$0.43000
1,089 - Immediate
Würth ElektronikWürth Elektronik
1
732-12615-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.630" (16.00mm)0.913" (23.20mm)0.098" (2.50mm)0.063" (1.60mm)0.098" (2.50mm)0.063" (1.60mm)-Nylon
WA-SNSN
BOARD SUPRT SNAP LOCK NYLON 5MM
$0.44000
1,524 - Immediate
Würth ElektronikWürth Elektronik
1
732-10372-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.197" (5.00mm)0.496" (12.60mm)0.098" (2.50mm)0.063" (1.60mm)0.098" (2.50mm)0.063" (1.60mm)-Nylon
701511000
SNAP-ON KEYSLOT SPACER ARRESTING
$0.50000
1,289 - Immediate
Würth ElektronikWürth Elektronik
1
732-12463-ND
WA-SNSN
Bag
ActiveSnap FitSnap Fit0.339" (8.60mm)0.630" (16.00mm)0.126" (3.20mm)0.063" (1.60mm)0.126" (3.20mm)0.063" (1.60mm)-Nylon
70152
SNAP-ON KEYSLOT SPACER ARRESTING
$0.57000
1,686 - Immediate
Würth ElektronikWürth Elektronik
1
732-12483-ND
WA-SNSN
Bag
ActiveSnap FitSnap Fit0.276" (7.00mm)0.559" (14.20mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSN Series
MINIATURE SNAP-ON SPACER ARRESTI
$0.32000
1,058 - Immediate
Würth ElektronikWürth Elektronik
1
732-12612-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.079" (2.00mm)-0.138" (3.50mm)0.063" (1.60mm)0.138" (3.50mm)0.063" (1.60mm)-Nylon
WA-SNSN Series
SNAP-ON STOP SPACER, ARRESTING
$0.35000
1,130 - Immediate
Würth ElektronikWürth Elektronik
1
732-12565-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.625" (15.87mm)1.255" (31.87mm)0.157" (4.00mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)0.157" (4.00mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)-Nylon
WA-SNSN Series
SNAP-ON STOP SPACER, ARRESTING
$0.35000
1,006 - Immediate
Würth ElektronikWürth Elektronik
1
732-12578-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.362" (9.20mm)-0.157" (4.00mm)0.047" ~ 0.071" (1.20mm ~ 1.80mm)0.189" (4.80mm)0.031" ~ 0.087" (0.80mm ~ 2.20mm)-Nylon
709670xx0
MINI-SPACER STUD
$0.44000
1,482 - Immediate
Würth ElektronikWürth Elektronik
1
732-12617-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.787" (20.00mm)1.071" (27.20mm)0.098" (2.50mm)0.063" (1.60mm)0.098" (2.50mm)0.063" (1.60mm)-Poly-Vinyl Chloride (PVC)
WA-SNSN
BOARD SUPRT SNAP LOCK NYLON 12MM
$0.47000
950 - Immediate
Würth ElektronikWürth Elektronik
1
732-10379-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.472" (12.00mm)0.772" (19.60mm)0.098" (2.50mm)0.063" (1.60mm)0.098" (2.50mm)0.063" (1.60mm)-Nylon
Board Supports
SNAP-ON KEYSLOT SPACER ARRESTING
$0.50000
1,000 - Immediate
Würth ElektronikWürth Elektronik
1
732-12465-ND
WA-SNSN
Bag
ActiveSnap FitSnap Fit0.437" (11.10mm)0.728" (18.50mm)0.126" (3.20mm)0.063" (1.60mm)0.126" (3.20mm)0.063" (1.60mm)-Nylon
709620600
SNAP-ON SPACER, ARRESTING ON BOT
$0.31000
804 - Immediate
Würth ElektronikWürth Elektronik
1
732-12586-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.138" (3.50mm)0.524" (13.30mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSN Series
SNAP-ON STOP SPACER, ARRESTING
$0.31000
355 - Immediate
Würth ElektronikWürth Elektronik
1
732-12560-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.187" (4.74mm)0.817" (20.74mm)0.157" (4.00mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)0.157" (4.00mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)-Nylon
WA-SNSN
MINIATURE SNAP-ON SPACER ARRESTI
$0.32000
512 - Immediate
Würth ElektronikWürth Elektronik
1
732-12611-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.551" (14.00mm)0.945" (24.00mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSN Series
SNAP-ON SPACER, ARRESTING ON BOT
$0.34000
750 - Immediate
Würth ElektronikWürth Elektronik
1
732-12594-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.453" (11.50mm)0.839" (21.30mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
709403000
SNAP-ON STOP SPACER 9,5 MM
$0.34000
578 - Immediate
Würth ElektronikWürth Elektronik
1
732-12529-ND
WA-SNSN
Bag
ActiveSnap FitSnap Lock0.374" (9.50mm)1.071" (27.20mm)0.157" (4.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)-Nylon
WA-SNSN
BRD SUPRT SNAP LOCK NYLON 12.5MM
$0.35000
661 - Immediate
Würth ElektronikWürth Elektronik
1
732-10362-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock0.492" (12.50mm)0.784" (19.91mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.079" (2.00mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSN Series
SNAP-ON STOP SPACER, ARRESTING
$0.38000
890 - Immediate
Würth ElektronikWürth Elektronik
1
732-12584-ND
WA-SNSN
Bag
ActiveSnap LockSnap Lock1.126" (28.60mm)-0.157" (4.00mm)0.047" ~ 0.071" (1.20mm ~ 1.80mm)0.189" (4.80mm)0.031" ~ 0.087" (0.80mm ~ 2.20mm)-Nylon
Showing
1 - 25
of 132

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.