Showing
1 - 25
of 37
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLON 3MM
$0.23000
15,850 - Immediate
Würth ElektronikWürth Elektronik
1
732-9622-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.118" (3.00mm)0.224" (5.69mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLN 2.5MM
$0.23000
4,952 - Immediate
Würth ElektronikWürth Elektronik
1
732-9621-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.098" (2.50mm)0.205" (5.21mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLN 3.5MM
$0.25000
4,797 - Immediate
Würth ElektronikWürth Elektronik
1
732-9623-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.138" (3.50mm)0.244" (6.20mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLON 4MM
$0.25000
1,687 - Immediate
Würth ElektronikWürth Elektronik
1
732-9624-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.157" (4.00mm)0.264" (6.70mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLON 6MM
$0.28000
3,359 - Immediate
Würth ElektronikWürth Elektronik
1
732-9628-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.236" (6.00mm)0.343" (8.71mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLON 2MM
$0.23000
2,566 - Immediate
Würth ElektronikWürth Elektronik
1
732-9620-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.079" (2.00mm)0.185" (4.70mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLN 4.5MM
$0.25000
1,484 - Immediate
Würth ElektronikWürth Elektronik
1
732-9625-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.177" (4.50mm)0.284" (7.21mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLON 8MM
$0.33000
3,972 - Immediate
Würth ElektronikWürth Elektronik
1
732-9619-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.315" (8.00mm)0.421" (10.70mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
WA-SNSR Series
SELF-RETAINING SPACER 3,0 MM
$0.33000
6,153 - Immediate
Würth ElektronikWürth Elektronik
1
732-12493-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.118" (3.00mm)0.252" (6.40mm)0.157" (4.00mm)0.063" ~ 0.071" (1.60mm ~ 1.80mm)-0.063" ~ 0.071" (1.60mm ~ 1.80mm)-Nylon
WA-SNSR Series
SELF-RETAINING SPACER 2,5 MM
$0.33000
2,059 - Immediate
Würth ElektronikWürth Elektronik
1
732-12492-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.098" (2.50mm)0.232" (5.90mm)0.157" (4.00mm)0.063" ~ 0.071" (1.60mm ~ 1.80mm)-0.063" ~ 0.071" (1.60mm ~ 1.80mm)-Nylon
7029
SELF-RETAINING SPACER 4,0 MM
$0.33000
1,754 - Immediate
Würth ElektronikWürth Elektronik
1
732-12494-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.157" (4.00mm)0.291" (7.40mm)0.157" (4.00mm)0.063" ~ 0.071" (1.60mm ~ 1.80mm)-0.063" ~ 0.071" (1.60mm ~ 1.80mm)-Nylon
70293xx00
SELF-RETAINING SPACER 15,9 MM
$0.38000
2,762 - Immediate
Würth ElektronikWürth Elektronik
1
732-12505-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.626" (15.90mm)0.760" (19.30mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
702942500
SELF-RETAINING SPACER 12,7 MM
$0.38000
2,013 - Immediate
Würth ElektronikWürth Elektronik
1
732-12503-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.500" (12.70mm)0.634" (16.10mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
70293x000
SELF-RETAINING SPACER 11,1 MM
$0.33000
630 - Immediate
Würth ElektronikWürth Elektronik
1
732-12502-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.437" (11.10mm)0.571" (14.50mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
7029
SELF-RETAINING SPACER 6,4 MM
$0.33000
346 - Immediate
Würth ElektronikWürth Elektronik
1
732-12499-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.252" (6.40mm)0.386" (9.80mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
7029
SELF-RETAINING SPACER 6,0 MM
$0.33000
300 - Immediate
Würth ElektronikWürth Elektronik
1
732-12497-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.236" (6.00mm)0.370" (9.40mm)0.157" (4.00mm)0.063" ~ 0.071" (1.60mm ~ 1.80mm)-0.063" ~ 0.071" (1.60mm ~ 1.80mm)-Nylon
702938000
SELF-RETAINING SPACER 22,2 MM
$0.38000
460 - Immediate
Würth ElektronikWürth Elektronik
1
732-12507-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.874" (22.20mm)1.008" (25.60mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
70293x000
SELF-RETAINING SPACER 7,9 MM
$0.33000
619 - Immediate
Würth ElektronikWürth Elektronik
1
732-12500-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.311" (7.90mm)0.445" (11.30mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
702941500
SELF-RETAINING SPACER 9,5 MM
$0.43000
730 - Immediate
Würth ElektronikWürth Elektronik
1
732-12511-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.374" (9.50mm)0.508" (12.90mm)0.232" (5.90mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.232" (5.90mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
7029
SELF-RETAINING SPACER 6,4 MM
$0.43000
580 - Immediate
Würth ElektronikWürth Elektronik
1
732-12509-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.252" (6.40mm)0.386" (9.80mm)0.232" (5.90mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.232" (5.90mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSR Series
BOARD SUPRT SCREW MNT NYLON 5MM
$0.25000
0 - Immediate
Würth ElektronikWürth Elektronik
1
732-9626-ND
WA-SNSR
Bag
ActiveSnap LockScrew Mount0.197" (5.00mm)0.303" (7.70mm)0.118" (3.00mm)0.063" (1.60mm)0.083" (2.11mm)-StackableNylon
70293x000
SELF-RETAINING SPACER 9,5 MM
$0.33000
1 - Immediate
Würth ElektronikWürth Elektronik
1
732-12501-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.374" (9.50mm)0.508" (12.90mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
WA-SNSR Series
SELF-RETAINING SPACER 5,0 MM
$0.33000
0 - Immediate
Würth ElektronikWürth Elektronik
1
732-12495-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.197" (5.00mm)0.331" (8.40mm)0.157" (4.00mm)0.063" ~ 0.071" (1.60mm ~ 1.80mm)-0.063" ~ 0.071" (1.60mm ~ 1.80mm)-Nylon
7029
SELF-RETAINING SPACER 4,0 MM
$0.33000
0 - Immediate
Würth ElektronikWürth Elektronik
1
732-12498-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.157" (4.00mm)0.291" (7.40mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
70293xx00
SELF-RETAINING SPACER 14,2 MM
$0.38000
0 - Immediate
Würth ElektronikWürth Elektronik
1
732-12504-ND
WA-SNSR
Bag
ActiveSnap FitSnap Fit0.559" (14.20mm)0.693" (17.60mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.189" (4.80mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)-Nylon
Showing
1 - 25
of 37

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.