Showing
1 - 19
of 19
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
R30-1001102
HEX STANDOFF M3X0.5 BRASS 11MM
$0.84000
6,900 - Immediate
Harwin Inc.Harwin Inc.
1
952-2312-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.433" (11.00mm)0.433" (11.00mm)-BrassNickel-
R30-1000502
HEX STANDOFF M3X0.5 BRASS 4MM
$0.66000
10,241 - Immediate
Harwin Inc.Harwin Inc.
1
952-3008-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.157" (4.00mm)0.157" (4.00mm)-BrassNickel-
R30-1000502
HEX STANDOFF M3X0.5 BRASS 5MM
$0.66000
3,541 - Immediate
Harwin Inc.Harwin Inc.
1
952-2179-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.197" (5.00mm)0.197" (5.00mm)-BrassNickel-
R30-1000602
HEX STANDOFF M3X0.5 BRASS 6MM
$0.71000
8,053 - Immediate
Harwin Inc.Harwin Inc.
1
952-3009-ND
R30-100
Bag
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.236" (6.00mm)0.236" (6.00mm)-BrassNickel-
R30-1000702
HEX STANDOFF M3X0.5 BRASS 7MM
$0.72000
11,610 - Immediate
Harwin Inc.Harwin Inc.
1
952-2181-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.276" (7.00mm)0.276" (7.00mm)-BrassNickel-
R30-1000802
HEX STANDOFF M3X0.5 BRASS 8MM
$0.77000
5,157 - Immediate
Harwin Inc.Harwin Inc.
1
952-2310-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.315" (8.00mm)0.315" (8.00mm)-BrassNickel-
R30-1001202
HEX STANDOFF M3X0.5 BRASS 13MM
$0.78000
1,619 - Immediate
Harwin Inc.Harwin Inc.
1
952-3082-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.512" (13.00mm)0.512" (13.00mm)-BrassNickel-
R30-1000902
HEX STANDOFF M3X0.5 BRASS 9MM
$0.78000
1,065 - Immediate
Harwin Inc.Harwin Inc.
1
952-3010-ND
R30-100
Bag
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.354" (9.00mm)0.354" (9.00mm)-BrassNickel-
R30-1001202
HEX STANDOFF M3X0.5 BRASS 12MM
$0.85000
8,738 - Immediate
Harwin Inc.Harwin Inc.
1
952-2313-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.472" (12.00mm)0.472" (12.00mm)-BrassNickel-
R30-1001402
HEX STANDOFF M3X0.5 BRASS 14MM
$0.91000
3,155 - Immediate
Harwin Inc.Harwin Inc.
1
952-2314-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.551" (14.00mm)0.551" (14.00mm)-BrassNickel-
R30-1001502
HEX STANDOFF M3X0.5 BRASS 15MM
$0.94000
10,613 - Immediate
Harwin Inc.Harwin Inc.
1
952-2315-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.591" (15.00mm)0.591" (15.00mm)-BrassNickel-
R30-1001602
HEX STANDOFF M3X0.5 BRASS 16MM
$0.96000
4,119 - Immediate
Harwin Inc.Harwin Inc.
1
952-2316-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.630" (16.00mm)0.630" (16.00mm)-BrassNickel-
R30-1002002
HEX STANDOFF M3X0.5 BRASS 20MM
$0.96000
2,324 - Immediate
Harwin Inc.Harwin Inc.
1
952-2318-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.787" (20.00mm)0.787" (20.00mm)-BrassNickel-
R30-1001802
HEX STANDOFF M3X0.5 BRASS 18MM
$1.03000
3,011 - Immediate
Harwin Inc.Harwin Inc.
1
952-2317-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.709" (18.00mm)0.709" (18.00mm)-BrassNickel-
R30-1003002
HEX STANDOFF M3X0.5 BRASS 30MM
$1.18000
3,087 - Immediate
Harwin Inc.Harwin Inc.
1
952-2610-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex1.181" (30.00mm)1.181" (30.00mm)-BrassNickel-
R30-1002502
HEX STANDOFF M3X0.5 BRASS 25MM
$1.19000
3,231 - Immediate
Harwin Inc.Harwin Inc.
1
952-2319-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.984" (25.00mm)0.984" (25.00mm)-BrassNickel-
R30-1001002
HEX STANDOFF M3X0.5 BRASS 10MM
$0.77000
913 - Immediate
Harwin Inc.Harwin Inc.
1
952-2311-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.394" (10.00mm)0.394" (10.00mm)-BrassNickel-
R30-1002502
HEX STANDOFF M3X0.5 BRASS 28MM
$0.41763
0 - Immediate
Harwin Inc.Harwin Inc.
9,350
Non-Stock
R30-1002802-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex1.102" (28.00mm)1.102" (28.00mm)-BrassNickel-
R30-1002502
HEX STANDOFF M3X0.5 BRASS 22MM
$0.43168
0 - Immediate
Harwin Inc.Harwin Inc.
9,350
Non-Stock
R30-1002202-ND
R30-100
Bulk
ActiveHex StandoffThreadedFemale, FemaleM3x0.5-0.197" (5.00mm) Hex0.866" (22.00mm)0.866" (22.00mm)-BrassNickel-
Showing
1 - 19
of 19

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.