Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Features
Material
Plating
Color
SMT / SOLDERABLE STANDOFF NUTS -
SMT / SOLDERABLE STANDOFF NUTS -
$4.32000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-2918-ND
-
Bulk
ActiveRound StandoffThreadedFemale, SwageM3x0.50.166" (4.22mm)0.219" (5.56mm) 7/32"0.118" (3.00mm)--Tin-
SMT / SOLDERABLE STANDOFF NUTS -
SMT / SOLDERABLE STANDOFF NUTS -
$4.32000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-2919-ND
-
Bulk
ActiveRound StandoffThreadedFemale, SwageM3x0.50.166" (4.22mm)0.219" (5.56mm) 7/32"0.236" (6.00mm)--Tin-
Showing
1 - 2
of 2

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.