Board Spacers, Standoffs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
9774025243R
ROUND STANDOFF M2X0.4 STEEL 6MM
Würth Elektronik
39,807
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.89304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2x0.4
-
0.171" (4.35mm)
0.236" (6.00mm)
0.291" (7.40mm)
Surface Mount
Steel
Tin
-
9774025243R
ROUND STANDOFF M2X0.4 STEEL 4MM
Würth Elektronik
25,748
In Stock
1 : $1.58000
Cut Tape (CT)
600 : $0.89305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2x0.4
-
0.171" (4.35mm)
0.157" (4.00mm)
0.213" (5.40mm)
Surface Mount
Steel
Tin
-
9774025243R
RND STANDOFF M2X0.4 STEEL 2.50MM
Würth Elektronik
45,148
In Stock
1 : $1.82000
Cut Tape (CT)
950 : $1.02707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2x0.4
-
0.171" (4.35mm)
0.098" (2.50mm)
0.154" (3.91mm)
Surface Mount
Steel
Tin
-
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.