BNC Interface

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Temperature Range
Material - Insulation
Color
BU-P4969
BU-P4969
TEST LEAD BNC TO WIRE LEADS 7"
Mueller Electric Co
403
In Stock
6,336
Factory
1 : $16.56000
Bag
-
Bag
Active
BNC to Wire Leads
BNC, Female Socket (Jack)
Wire Lead
7.0" (177.80mm)
20 AWG
-
-
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
4969
EM4969-20
TEST LEAD BNC TO WIRE LEADS 20"
Pomona Electronics
575
In Stock
1 : $19.44000
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Female Socket (Jack)
Wire Lead
20.0" (508.00mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
5069
5069
TEST LEAD BNC TO SOCKET 5.6"
Pomona Electronics
672
In Stock
1 : $24.76000
Bulk
Bulk
Active
BNC to Socket
BNC, Female Socket (Jack)
Socket, Square, 0.025" (0.64mm)
5.6" (142.24mm)
22 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
501-1130
2630
TEST LEAD BNC TO GATOR 5"
Pomona Electronics
217
In Stock
1 : $24.76000
Bulk
Bulk
Active
BNC to Alligator
BNC, Female Socket (Jack)
Alligator Clip, Insulated (2)
5.0" (127.00mm)
18 AWG
-
150VAC
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black and Red
3788
3788
TEST LEAD BNC TO GRAB HOOK 5.5"
Pomona Electronics
1,211
In Stock
1 : $24.91000
Bulk
Bulk
Active
BNC to Grabber, Hook
BNC, Female Socket (Jack)
Mini Hook (2)
5.5" (139.70mm)
20 AWG
-
30VAC, 60VDC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
Showing
of 5

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.