Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
0433740001
TERM BLADE FEMALE 14-16AWG TIN
$0.17000
78,761 - Immediate
1,104,000 - Factory
MolexMolex
1
WM7079TR-ND
WM7079CT-ND
Sabre 43374
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp14-16 AWGBrassTin20.0µin (0.51µm)Stamped
0433742001
TERM BLADE FEMALE 18-20AWG TIN
$0.19000
91,720 - Immediate
1,472,000 - Factory
MolexMolex
1
WM17797TR-ND
WM17797CT-ND
Sabre 43374
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp18-20 AWGBrassTin20.0µin (0.51µm)Stamped
0433743001
TERM BLADE FEMALE 18-20AWG TIN
$0.08838
0 - Immediate
MolexMolex
24,000
Non-Stock
0433743001-ND
Sabre 43374
Tape & Reel (TR)
ActiveFemale Blade SocketCrimp18-20 AWGBrassTin20.0µin (0.51µm)Stamped
0433743001
SABRE TERM FEM NONTPA 2X20 AWG
$0.08838
0 - Immediate
MolexMolex
24,000
Non-Stock
0433745001-ND
Sabre 43374
Tape & Reel (TR)
ActiveFemale Blade SocketCrimp20 AWGBrassTin20.0µin (0.51µm)Stamped
Showing
1 - 4
of 4

Blade Type Power Connectors - Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.