Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
0433750001
TERM BLADE FEMALE 14-16AWG TIN
$0.21000
30,509 - Immediate
184,000 - Factory
MolexMolex
1
WM9174TR-ND
WM9174CT-ND
Sabre 43375
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp14-16 AWGBrassTin20.0µin (0.51µm)Stamped
Sabre 43375
TERM BLADE FEMALE 18-20AWG TIN
$0.26000
88,970 - Immediate
MolexMolex
1
WM14309TR-ND
WM14309CT-ND
Sabre 43375
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp18-20 AWGBrassTin20.0µin (0.51µm)Stamped
Sabre 43375
TERM BLADE FEMALE 14-16AWG TIN
$0.26000
131,210 - Immediate
MolexMolex
1
WM9175TR-ND
WM9175CT-ND
Sabre 43375
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp14-16 AWGBrassTin20.0µin (0.51µm)Stamped
0433752001
TERM BLADE FEMALE 18-20AWG TIN
$0.22000
110,063 - Immediate
MolexMolex
1
WM14308TR-ND
WM14308CT-ND
Sabre 43375
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp18-20 AWGBrassTin20.0µin (0.51µm)Stamped
Showing
1 - 4
of 4

Blade Type Power Connectors - Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.