Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
0357450110
TERM BLADE MALE 20-22AWG TIN
$0.19000
13,276 - Immediate
MolexMolex
1
WM3163TR-ND
WM3163CT-ND
VersaBlade 35745
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale BladeCrimp20-22 AWGBrassTin31.5µin (0.80µm)Stamped
0357450x10
TERM BLADE MALE 14-18AWG TIN
$0.25000
171,066 - Immediate
192,000 - Factory
MolexMolex
1
WM3164TR-ND
WM3164CT-ND
VersaBlade 35745
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale BladeCrimp14-18 AWGBrassTin31.5µin (0.80µm)Stamped
0357450x10
TERM BLADE MALE 24AWG TIN
$0.18000
79,988 - Immediate
MolexMolex
1
WM14291TR-ND
WM14291CT-ND
VersaBlade 35745
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale BladeCrimp24 AWGBrassTin31.5µin (0.80µm)Stamped
0357450310
TERM BLADE MALE 18-20AWG TIN
$0.30000
106,281 - Immediate
MolexMolex
1
WM3165TR-ND
WM3165CT-ND
VersaBlade 35745
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale BladeCrimp18-20 AWGBrassTin31.5µin (0.80µm)Stamped
Showing
1 - 4
of 4

Blade Type Power Connectors - Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.