Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
0357480210
TERM BLADE FEMALE 14-18AWG TIN
$0.26000
35,217 - Immediate
MolexMolex
1
WM3172TR-ND
WM3172CT-ND
VersaBlade 35748
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp14-18 AWGPhosphor BronzeTin-Stamped
VersaBlade 35748
TERM BLADE FEMALE 18-20AWG TIN
$0.30000
44,528 - Immediate
MolexMolex
1
WM26409TR-ND
WM26409CT-ND
VersaBlade 35748
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp18-20 AWGPhosphor BronzeTin-Stamped
VersaBlade 35748
TERM BLADE FEMALE 24AWG TIN
$0.04048
0 - Immediate
MolexMolex
75,000
Non-Stock
WM14294TR-ND
WM14294CT-ND
VersaBlade 35748
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp24 AWGPhosphor BronzeTin31.5µin (0.80µm)Stamped
VersaBlade 35748
TERM BLADE FEMALE 20-22AWG TIN
$0.06356
0 - Immediate
200,000 - Factory
MolexMolex
75,000
Non-Stock
WM7055TR-ND
WM7055CT-ND
VersaBlade 35748
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale Blade SocketCrimp20-22 AWGPhosphor BronzeTin-Stamped
Showing
1 - 4
of 4

Blade Type Power Connectors - Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.