Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Inner Diameter
Outer Diameter
Width
Material
Static Load Rating
Dynamic Load Rating
Features
6002ZZ
6002ZZ
BALL BEARING SHIELDED 15X32X9MM
Mechatronics Bearing Group
2,110
In Stock
1 : $3.31000
Bulk
Bulk
ActiveBall Bearing0.591" (15.00mm)1.260" (32.00mm)0.354" (9.00mm)Bearing Steel565 lbs965 lbsShield (2)
6001DDC3G81
6001DDC3G81
BALL BEARING 12X28X8MM POLY-EM
Mechatronics Bearing Group
293
In Stock
1 : $7.43000
Bulk
Bulk
ActiveBall Bearing0.472" (12.00mm)1.102" (28.00mm)0.315" (8.00mm)---Open
6000-2RS
6000-2RS
BALL BEARING SEALED 10X26X8MM
Mechatronics Bearing Group
0
In Stock
1 : $1.32000
Bulk
Bulk
ActiveBall Bearing0.394" (10.00mm)1.024" (26.00mm)0.315" (8.00mm)Bearing Steel440 lbs790 lbsContact Seal (2)
6005ZZ
6005ZZ
BALL BEARING SHIELDED 25X47X12MM
Mechatronics Bearing Group
108
In Stock
1 : $2.96000
Bulk
Bulk
ActiveBall Bearing0.984" (25.00mm)1.850" (47.00mm)0.472" (12.00mm)Bearing Steel1115 lbs1730 lbsShield (2)
6005-2RS
6005-2RS
BALL BEARING SEALED 25X47X12MM
Mechatronics Bearing Group
204
In Stock
1 : $4.07000
Bulk
Bulk
ActiveBall Bearing0.984" (25.00mm)1.850" (47.00mm)0.472" (12.00mm)Bearing Steel1115 lbs1730 lbsContact Seal (2)
BALL BEARING 12X28X8MM-POLY-EM
6001ZZC3G81
BALL BEARING 12X28X8MM-POLY-EM
Mechatronics Bearing Group
0
In Stock
1 : $5.82000
Bulk
Bulk
ActiveBall Bearing0.472" (12.00mm)1.102" (28.00mm)0.315" (8.00mm)Bearing Steel500 lbs805 lbsShield (2)
Showing
1 - 6
of 6

Bearings


Bearings reduce friction between two moving parts or one stationary part and one moving part for motion stability and smoothness. The types are ball, flange, plane, rod end (male/female), roller, sleeve, spherical, thin section, thrust, and v-slot. Some of the common materials they are made from are bearing steel, polytetrafluoroethylene (PTFE), and steel.