Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Inner Diameter
Outer Diameter
Width
Material
Static Load Rating
Features
COM8T
BEARING 0.5"ID 1"OD 0.5"W PTFE
$6.15000
887 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1056-ND
COM
Bulk
ActiveSpherical Bearing0.500" (12.70mm) 1/2"1.000" (25.40mm) 1"0.500" (12.70mm) 1/2"Polytetrafluoroethylene (PTFE)13250 lbs-
BEARING0.625"ID1.19"OD0.63"WPTFE
BEARING0.625"ID1.19"OD0.63"WPTFE
$6.62000
492 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1057-ND
COM
Bulk
ActiveSpherical Bearing0.625" (15.88mm) 5/8"1.188" (30.16mm)0.625" (15.88mm) 5/8"Polytetrafluoroethylene (PTFE)21280 lbs-
Showing
1 - 2
of 2

Bearings


Bearings reduce friction between two moving parts or one stationary part and one moving part for motion stability and smoothness. The types are ball, flange, plane, rod end (male/female), roller, sleeve, spherical, thin section, thrust, and v-slot. Some of the common materials they are made from are bearing steel, polytetrafluoroethylene (PTFE), and steel.