Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Inner Diameter
Outer Diameter
Width
Material
Static Load Rating
Dynamic Load Rating
Features
BEARING OPEN 3/4X1-1/4X21/32"
BEARING OPEN 3/4X1-1/4X21/32"
$3.70000
139 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1028-ND
Load
Bulk
ActiveSpherical Bearing0.500" (12.70mm) 1/2"0.875" (22.23mm) 7/8"0.437" (11.10mm) 7/16"-9337 lbs3156 lbs-
BEARING OPEN 0.75X1.25X0.562"
BEARING OPEN 0.75X1.25X0.562"
$3.88000
193 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1029-ND
Load
Bulk
ActiveSpherical Bearing0.750" (19.05mm) 3/4"1.250" (31.75mm)0.656" (16.66mm) 21/32"-20927 lbs7089 lbs-
GEZ25ES
BEARING DUTY OPEN 1X1.625X0.875"
$5.13000
192 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1030-ND
Load
Bulk
ActiveSpherical Bearing1.000" (25.40mm) 1"1.625" (41.28mm)--37359 lbs--
BEARING DUTY OPEN 1.25X2X1.093"
BEARING DUTY OPEN 1.25X2X1.093"
$7.02000
174 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1031-ND
Load
Bulk
ActiveSpherical Bearing1.250" (31.75mm)2.000" (50.80mm)1.093" (27.76mm)-58507 lbs19468 lbs-
BEARING DUTY OPEN 1.5X2X1.125"
BEARING DUTY OPEN 1.5X2X1.125"
$10.36000
195 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1032-ND
Load
Bulk
ActiveSpherical Bearing1.500" (38.10mm)2.438" (61.91mm)1.312" (33.33mm)-84379 lbs28129 lbs-
BEARING DUTY SEALED 1.5X2X1.125"
BEARING DUTY SEALED 1.5X2X1.125"
$12.71000
195 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1033-ND
Load
Bulk
ActiveSpherical Bearing1.500" (38.10mm)2.438" (61.91mm)1.312" (33.33mm)-84379 lbs28129 lbsContact Seal
Showing
1 - 6
of 6

Bearings


Bearings reduce friction between two moving parts or one stationary part and one moving part for motion stability and smoothness. The types are ball, flange, plane, rod end (male/female), roller, sleeve, spherical, thin section, thrust, and v-slot. Some of the common materials they are made from are bearing steel, polytetrafluoroethylene (PTFE), and steel.