Showing
1 - 11
of 11
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Inner Diameter
Outer Diameter
Width
Material
Static Load Rating
Dynamic Load Rating
Features
BALL BEARING SEALED 17X40X12MM
BALL BEARING SEALED 17X40X12MM
$2.35000
2,333 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1022-ND
6200
Bulk
ActiveBall Bearing0.669" (17.00mm)1.575" (40.00mm)0.472" (12.00mm)Bearing Steel890 lbs1500 lbsContact Seal (2)
6204-2RS-RT
BALL BEARING SEALED 20X47X14MM
$3.10000
308 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1024-ND
6200
Bulk
ActiveBall Bearing0.785" (19.93mm)1.850" (47.00mm)0.551" (14.00mm)Bearing Steel1390 lbs2220 lbsContact Seal (2)
6200-2RS
BALL BEARING SEALED 10X30X9MM
$2.31000
472 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1017-ND
6200
Bulk
ActiveBall Bearing0.394" (10.00mm)1.181" (30.00mm)0.354" (9.00mm)Bearing Steel500 lbs885 lbsContact Seal (2)
BALL BEARING SEALED 12X32X10MM
BALL BEARING SEALED 12X32X10MM
$1.39000
297 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1018-ND
6200
Bulk
ActiveBall Bearing0.472" (12.00mm)1.260" (32.00mm)0.394" (10.00mm)Bearing Steel595 lbs1055 lbsContact Seal (2)
BALL BEARING SHIELDED 12X32X10MM
BALL BEARING SHIELDED 12X32X10MM
$1.39000
239 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1019-ND
6200
Bulk
ActiveBall Bearing0.472" (12.00mm)1.260" (32.00mm)0.394" (10.00mm)Bearing Steel595 lbs1055 lbsShield (2)
BALL BEARING SEALED 15X35X11MM
BALL BEARING SEALED 15X35X11MM
$1.65000
460 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1020-ND
6200
Bulk
ActiveBall Bearing0.591" (15.00mm)1.378" (35.00mm)0.433" (11.00mm)Bearing Steel675 lbs1180 lbsContact Seal (2)
6204ZZ
BALL BEARING SHIELDED 20X47X14MM
$4.04000
71 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1025-ND
6200
Bulk
ActiveBall Bearing0.785" (19.93mm)1.850" (47.00mm)0.551" (14.00mm)Bearing Steel1390 lbs2220 lbsShield (2)
BALL BEARING SHIELDED 17X40X12MM
BALL BEARING SHIELDED 17X40X12MM
$3.30000
455 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1023-ND
6200
Bulk
ActiveBall Bearing0.669" (17.00mm)1.575" (40.00mm)0.472" (12.00mm)Bearing Steel890 lbs1500 lbsShield (2)
BALL BEARING SHIELDED 25X52X15MM
BALL BEARING SHIELDED 25X52X15MM
$3.45000
451 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1027-ND
6200
Bulk
ActiveBall Bearing0.984" (25.00mm)2.047" (52.00mm)0.591" (15.00mm)Bearing Steel1565 lbs2415 lbsShield (2)
BALL BEARING SEALED 25X52X15MM
BALL BEARING SEALED 25X52X15MM
$3.51000
386 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1026-ND
6200
Bulk
ActiveBall Bearing0.984" (25.00mm)2.047" (52.00mm)0.591" (15.00mm)Bearing Steel1565 lbs2415 lbsContact Seal (2)
BALL BEARING SHIELDED 15X35X11MM
BALL BEARING SHIELDED 15X35X11MM
$1.59000
48 - Immediate
Mechatronics Bearing GroupMechatronics Bearing Group
1
1995-1021-ND
6200
Bulk
ActiveBall Bearing0.591" (15.00mm)1.378" (35.00mm)0.433" (11.00mm)Bearing Steel675 lbs1180 lbsShield (2)
Showing
1 - 11
of 11

Bearings


Bearings reduce friction between two moving parts or one stationary part and one moving part for motion stability and smoothness. The types are ball, flange, plane, rod end (male/female), roller, sleeve, spherical, thin section, thrust, and v-slot. Some of the common materials they are made from are bearing steel, polytetrafluoroethylene (PTFE), and steel.