Battery Holders, Clips, Contacts

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Features
Height Above Board
Operating Temperature
10,161
In Stock
1 : $2.27000
Cut Tape (CT)
500 : $1.37246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 12.0mm
1
1225
PCB, Surface Mount
SMD (SMT) Tab
-
0.190" (4.83mm)
-40°C ~ 280°C
BHSD-1225-PC
BATTERY HOLDER COIN 12MM PC PIN
MPD (Memory Protection Devices)
1,322
In Stock
1 : $2.27000
Tray
Tray
Active
Coin Cell, Holder
Holder (Open)
Coin, 12.0mm
1
1225
PCB, Through Hole
PC Pin
-
0.190" (4.83mm)
-40°C ~ 280°C
BHSD-2032-PC
BATTERY HOLDER COIN 20MM PC PIN
MPD (Memory Protection Devices)
940
In Stock
1 : $2.43000
Tray
Tray
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Through Hole
PC Pin
-
0.187" (4.75mm)
-40°C ~ 280°C
BHSD-2032
BATTERY HOLDER COIN 20MM SMD
MPD (Memory Protection Devices)
162
In Stock
1 : $2.52000
Tray
Tray
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
-
0.197" (5.00mm)
-40°C ~ 280°C
BVSD-2032-PC
BATTERY HOLDER COIN 20MM PC PIN
MPD (Memory Protection Devices)
2,862
In Stock
1 : $3.17000
Tray
Tray
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Through Hole
PC Pin
-
1.110" (28.19mm)
-40°C ~ 260°C
0
In Stock
Check Lead Time
1 : $2.43000
Cut Tape (CT)
400 : $1.49930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
-
0.187" (4.75mm)
-40°C ~ 280°C
BATTERY CONNECTOR SNAP 9V LEADS
BATTERY CONNECTOR SNAP 9V LEADS
MPD (Memory Protection Devices)
0
In Stock
Check Lead Time
100 : $1.31740
Bulk
Bulk
Active
9V, Snap Connector
Connector, Snap
9V
1
-
Free Hanging
Wire Leads
-
0.150" (3.81mm)
-
0
In Stock
Active
Tray
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
-
1.110" (28.19mm)
-40°C ~ 260°C
Showing
of 8

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.