Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
1318164-1
BATT HLDR COIN 6.8MM 1 CELL SMD
$4.37000
268 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108890TR-ND
A108890CT-ND
A108890DKR-ND
AMP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCoin Cell, HolderHolder (Open)Coin, 6.8mm1614PCB, Surface MountSMD (SMT) Tab0.091" (2.30mm)-40°C ~ 85°C
796136-1
BATT HOLDER COIN 20MM 1 CELL SMD
$3.89000
10,515 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99327TR-ND
A99327CT-ND
A99327DKR-ND
AMP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCoin Cell, HolderHolder (Open)Coin, 20.0mm12032PCB, Surface MountSMD (SMT) Tab0.260" (6.60mm)-
1376164-1
BATT HLDR COIN 6.8MM 1 CELL SMD
$4.63000
630 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108891TR-ND
A108891CT-ND
A108891DKR-ND
AMP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCoin Cell, HolderHolder (Open)Coin, 6.8mm1621PCB, Surface MountSMD (SMT) Tab0.124" (3.15mm)-40°C ~ 85°C
Showing
1 - 3
of 3

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.