Battery Holders, Clips, Contacts

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
BHX1-1225-SM
BHX1-1225-SM
BATTERY RETAINER COIN 12MM SMD
MPD (Memory Protection Devices)
11,007
In Stock
1,000
Factory
1 : $1.29000
Tray
Tray
Active
Coin Cell, Retainer
Retainer
Coin, 12.0mm
1
1225
PCB, Surface Mount
SMD (SMT) Tab
0.140" (3.55mm)
-
bhx1-2032-sm
BHX1-2032-SM
BATTERY RETAINER COIN 20MM SMD
MPD (Memory Protection Devices)
32,965
In Stock
1 : $1.34000
Tray
Tray
Active
Coin Cell, Retainer
Retainer
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.170" (4.33mm)
-
6,689
In Stock
38,000
Factory
1 : $2.29000
Cut Tape (CT)
500 : $1.36864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open, Cover Required)
Coin, 12.0mm
1
1225
PCB, Surface Mount
SMD (SMT) Tab
0.190" (4.83mm)
-40°C ~ 280°C
Showing
of 3

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.