Battery Holders, Clips, Contacts

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
BC2032-E2
BC2032-E2
BATTERY HOLDER COIN 20MM PC PIN
MPD (Memory Protection Devices)
3,480
In Stock
32,000
Factory
1 : $1.67000
Bulk
-
Bulk
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Through Hole
PC Pin
0.200" (5.08mm)
-40°C ~ 180°C
1060
1060TR
BATTERY HOLDER COIN 20MM SMD
Keystone Electronics
6,793
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $1.57754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.217" (5.50mm)
-50°C ~ 145°C
29,688
In Stock
75,200
Factory
1 : $1.97000
Cut Tape (CT)
400 : $0.97260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.205" (5.20mm)
-
Showing
of 3

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.