Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
GTM91128LI1C1000T00
BATT CHARGER WALL MOUNT 4.2V 1A
$31.06000
54 - Immediate
GlobTek, Inc.GlobTek, Inc.
1
1939-1082-ND
GTM91128LIXCEL
Bulk
ActiveDesktop, Wall MountLithium-Ion-14.2V1A-90 ~ 264VAC4.2W4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm)Desktop, Wall MountBarrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Automatic Shut Off, LED Indicator
GTM91128LI1C1000XFX9
BATT CHARGER WALL MOUNT 4.2V 1A
$40.96000
46 - Immediate
GlobTek, Inc.GlobTek, Inc.
1
1939-1083-ND
GTM91128LIXCEL
Bulk
ActiveDesktop, Wall MountLithium-Ion-14.2V1A-90 ~ 264VAC4.2W4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm)Desktop, Wall MountBarrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Automatic Shut Off, LED Indicator
GTM91128LI1C1000XFX9
BATT CHARGER WALL MOUNT 12.6V 1A
$40.96000
30 - Immediate
GlobTek, Inc.GlobTek, Inc.
1
1939-1085-ND
GTM91128LIXCEL
Bulk
ActiveDesktop, Wall MountLithium-Ion-312.6V1A-90 ~ 264VAC12.6W4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm)Desktop, Wall MountBarrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Automatic Shut Off, LED Indicator
GTM91128LI3C1000T00
BATT CHARGER WALL MOUNT 12.6V 1A
$59.75000
28 - Immediate
GlobTek, Inc.GlobTek, Inc.
1
1939-1704-ND
GTM91128LIXCEL
Bulk
ActiveDesktop, Wall MountLithium-Ion-312.6V1A-90 ~ 264VAC12.6W4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)Wall MountBarrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Interchangeable Blades
GTM91128LI1C1000XFX9
BATT CHARGER WALL MOUNT 8.4V 1A
$37.56000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
1
1939-1703-ND
GTM91128LIXCEL
Bulk
ActiveDesktop, Wall MountLithium-Ion-28.4V1A-90 ~ 264VAC8.4W4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)Wall MountBarrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Interchangeable Blades
GTM91128LI1C1000XFX9
BATT CHARGER WALL MOUNT 8.4V 1A
$40.96000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
1
1939-1084-ND
GTM91128LIXCEL
Bulk
ActiveDesktop, Wall MountLithium-Ion-28.4V1A-90 ~ 264VAC8.4W4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm)Desktop, Wall MountBarrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Automatic Shut Off, LED Indicator
Showing
1 - 6
of 6

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.