Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
84104
84104
BATT CHG USB AUTO 5V/9V/12V/20V
Assmann WSW Components
20
In Stock
1 : $36.13000
Bulk
Bulk
ActiveUSB Auto AdapterMobile Devices-25V, 9V, 12V, 20V1A, 1.5A, 2A, 3A-12 ~ 24VDC35W1.19" Dia x 2.69" H (30.1mm x 68.3mm)Auto SocketUSB A Receptacle, USB C Receptacle-
DA-11001
DA-11001
BATT CHRGR USB AUTO ADAPT 5V 1A
Assmann WSW Components
0
In Stock
Obsolete
Bulk
ObsoleteUSB Auto AdapterMobile Devices-15V1A-12 ~ 24VDC--Auto SocketUSB A ReceptacleLED Indicator, USB Pluggable
DA-10091
DA-10091
BATT CHARGER DESKTOP 15-20V
Assmann WSW Components
0
In Stock
Obsolete
Bulk
ObsoleteDesktopMobile Devices-115V ~ 20V--12 ~ 30VDC90W-Auto SocketAssorted Adapters11 Output Plugs, Multiple Output Voltages
31800
31800
BATT CHRGR USB AUTO ADAPT 5V 1A
Assmann WSW Components
0
In Stock
Obsolete
Bulk
ObsoleteUSB Auto AdapterMobile Devices-15V1A-12 ~ 24VDC--Auto SocketUSB A ReceptacleLED Indicator, USB Pluggable
Showing
1 - 4
of 4

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.