Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
PB-600
BATT CHARGER ENCLOSED 28.8V 21A
$296.93000
99 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
1
1866-3742-ND
PB-600
Box
ActiveEnclosedLead Acid, Lithium-Ion24V128.8V21A-90 ~ 264VAC, 127 ~ 370VDC600W9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm)Chassis MountScrew TerminalLED Indicator
PB-600
BATT CHRGR ENCLOSED 57.6V 10.5A
$296.93000
74 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
1
1866-3743-ND
PB-600
Box
ActiveEnclosedLead Acid, Lithium-Ion48V157.6V10.5A-90 ~ 264VAC, 127 ~ 370VDC600W9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm)Chassis MountScrew TerminalLED Indicator
PB-600
BATT CHARGER ENCLOSED 14.4V 40A
$296.93000
0 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
1
1866-3741-ND
PB-600
Box
ActiveEnclosedLead Acid, Lithium-Ion12V114.4V40A-90 ~ 264VAC, 127 ~ 370VDC600W9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm)Chassis MountScrew TerminalLED Indicator
Showing
1 - 3
of 3

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.