Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Battery Chemistry
Battery Cell Size
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
09454521980
BATT CHG USB IN-VEHICLE 5V 1.5A
$155.41000
16 - Immediate
HARTINGHARTING
1
1195-8845-ND
Har-Port®
Bulk
ActiveUSB In-Vehicle--5V1.5A-12 ~ 24VDC-1.10" Dia x 1.94" L (27.90mm x 49.40mm)Panel Mount--
9454521979
BATT CHG USB IN-VEHICLE 5V 1.5A
$160.86000
18 - Immediate
HARTINGHARTING
1
1195-8844-ND
Har-Port®
Bulk
ActiveUSB In-Vehicle--5V1.5A-12 ~ 24VDC-1.10" Dia x 1.94" L (27.90mm x 49.40mm)Panel MountUSB A Receptacle-
Showing
1 - 2
of 2

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.