Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Z62000Z2910Z01Z05
BATT RECHRG 1.5V 100UAH 1PK=10PC
$13.48600
420 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
10
495-Z62000Z2910Z01Z05-ND
CeraCharge™
Bag
ActiveLithium CeramicEIA18121.5 V100µAh0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)SMD (SMT)
B73180A0101M062
BATT RECHARG 1.5V 100UAH
$10.87353
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1,500
Non-Stock
495-B73180A0101M062TR-ND
CeraCharge™
Tape & Reel (TR)
ActiveLithium CeramicEIA18121.5 V100µAh0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)SMD (SMT)
Showing
1 - 2
of 2

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.