Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Z62000Z2910Z01Z05
BATT RECHRG 1.5V 100UAH 1PK=10PC
$12.87400
330 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
10
495-Z62000Z2910Z01Z05-ND
CeraCharge™
Bag
ActiveLithium CeramicEIA18121.5 V100µAh0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)SMD (SMT)
$16.15000
0 - Immediate
Jauch QuartzJauch Quartz
1
1908-LI18650JC1S1P+PCM+FUSE+2WIRES70MM-ND
-
Box
ActiveLithium-Ion-3.6 V2.6Ah0.79" Dia x 2.83" H (20.0mm x 72.0mm)Wire Leads
BATT LITHIUM 3.7V 3AH
BATT LITHIUM 3.7V 3AH
$31.81000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
1
1939-BL3000F9031781S1PCNC-ND
*
Box
ActiveLithium-Ion Polymer-3.7 V3Ah3.07" L x 1.22" W x 0.34" H (78.0mm x 31.0mm x 8.7mm)Wire Leads with Connector
B73180A0101M062
BATT RECHARG 1.5V 100UAH
$10.73127
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1,500
Non-Stock
495-B73180A0101M062TR-ND
CeraCharge™
Tape & Reel (TR)
ActiveLithium CeramicEIA18121.5 V100µAh0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)SMD (SMT)
BATTERY 1.2V / 2000MAH AA
BATTERY 1.2V / 2000MAH AA
$25.77708
0 - Immediate
Panasonic - BSGPanasonic - BSG
48
Non-Stock
11-BK-3MCCA4BA-ND
-
Bulk
ActiveLithiumAA1.2 V2Ah0.57" Dia x 1.99" H (14.5mm x 50.5mm)Button Top (Extending)
BATTERY 1.2V / 2000MAH AA
BATTERY 1.2V / 2000MAH AA
$41.27188
0 - Immediate
Panasonic - BSGPanasonic - BSG
16
Non-Stock
11-K-KJ17MCA4BA-ND
-
Bulk
ActiveLithiumAA1.2 V2Ah0.57" Dia x 1.99" H (14.5mm x 50.5mm)Button Top (Extending)
BATTERY 1.2V
BATTERY 1.2V
$78.35583
0 - Immediate
Panasonic - BSGPanasonic - BSG
12
Non-Stock
11-K-KJ17MCC82A-ND
-
Bulk
ActiveLithiumAA1.5 V2Ah-Button Top (Extending)
Showing
1 - 7
of 7

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.