ZEUS Battery Products Batteries Non-Rechargeable (Primary)

Results: 5
Battery Cell Size
9VAAAAACD
Voltage - Rated
1.5 V9 V
Capacity
550mAh1.32Ah3Ah8Ah18.4Ah
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.57" Dia x 1.98" H (14.5mm x 50.4mm)1.02" Dia x 1.97" H (26.0mm x 50.0mm)1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)1.34" Dia x 2.40" H (34.0mm x 61.0mm)
Termination Style
9 Volt Snap FastenersButton Top (Extending)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
ZEUS AA
ZEUS AA
BATTERY ALKALINE 1.5V AA
ZEUS Battery Products
7,100
In Stock
4 : $0.85250
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
3Ah
0.57" Dia x 1.98" H (14.5mm x 50.4mm)
Button Top (Extending)
ZEUS D
ZEUS D
BATTERY ALKALINE 1.5V D
ZEUS Battery Products
7,924
In Stock
2 : $2.48500
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
D
1.5 V
18.4Ah
1.34" Dia x 2.40" H (34.0mm x 61.0mm)
Button Top (Extending)
ZEUS 9V
ZEUS 9V
BATTERY ALKALINE 9V
ZEUS Battery Products
3,456
In Stock
1 : $3.15000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
9V
9 V
550mAh
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
ZEUS C
ZEUS C
BATTERY ALKALINE 1.5V C
ZEUS Battery Products
12,690
In Stock
1 : $2.22000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
C
1.5 V
8Ah
1.02" Dia x 1.97" H (26.0mm x 50.0mm)
Button Top (Extending)
ZEUS AAA
ZEUS AAA
BATTERY ALKALINE 1.5V AAA
ZEUS Battery Products
19,192
In Stock
4 : $0.85250
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
1.32Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
Showing
of 5

ZEUS Battery Products Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.