Batteries Non-Rechargeable (Primary)

Results: 8
Manufacturer
Energizer Battery CompanyPanasonic - BSG
Series
-E90E96EN92LR03
Packaging
BoxBulk
Battery Cell Size
A23AAAAAAAN
Voltage - Rated
1.5 V12 V
Capacity
55mAh-
Size / Dimension
0.33" Dia x 1.67" H (8.3mm x 42.5mm)0.41" Dia x 1.12" H (10.3mm x 28.5mm)0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.47" Dia x 1.19" H (12.0mm x 30.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
E96VP
E96VP
BATTERY ALKALINE 1.5V AAAA
Energizer Battery Company
192,814
In Stock
1,148 : $0.63859
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAAA
1.5 V
-
0.33" Dia x 1.67" H (8.3mm x 42.5mm)
Button Top (Extending)
-
LR03 Series
LR03XWA/B
BATTERY ALKALINE 1.5V AAA
Panasonic - BSG
16,004
In Stock
1 : $0.73000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
A23CVP
A23C
BATTERY ALKALINE 12V A23
Energizer Battery Company
188,500
In Stock
500 : $0.83140
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
A23
12 V
55mAh
0.41" Dia x 1.12" H (10.3mm x 28.5mm)
Button Top (Extending)
-
EN92
EN92
BATTERY ALKALINE 1.5V AAA
Energizer Battery Company
57,576
In Stock
4 : $0.88750
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
E90VP
E90
BATTERY ALKALINE 1.5V N
Energizer Battery Company
19,584
In Stock
576 : $1.12024
Bulk
Bulk
Active
Alkaline Manganese Dioxide
N
1.5 V
-
0.47" Dia x 1.19" H (12.0mm x 30.2mm)
Button Top (Extending)
-
E96BP-2
E96BP-2
BATTERY ALKALINE 1.5V AA AA
Energizer Battery Company
719
In Stock
1 : $7.28000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAAA
1.5 V
-
0.33" Dia x 1.67" H (8.3mm x 42.5mm)
Button Top (Extending)
-
LR03XWA%5E2SB
LR03XWA/2SB
BATTERY ALKALINE 1.5V AAA
Panasonic - BSG
0
In Stock
Check Lead Time
2 : $0.86000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
LR03 Series
LR03XWA/C
BATTERY ALKALINE 1.5V AAA
Panasonic - BSG
0
In Stock
Check Lead Time
144 : $0.92986
Box
Box
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
Showing
of 8

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.