Batteries Non-Rechargeable (Primary)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
LR6XWA/B
BATTERY ALKALINE 1.5V AA
Panasonic Energy
329,169
In Stock
1 : $0.72000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR03 Series
BATTERY ALKALINE 1.5V AAA
Panasonic Energy
303,249
In Stock
1 : $0.75000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
EN91
BATTERY ALKALINE 1.5V AA
Energizer Battery Company
971,224
In Stock
4 : $0.91250
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
EN92
BATTERY ALKALINE 1.5V AAA
Energizer Battery Company
125,549
In Stock
4 : $0.91250
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
814-BULKJ
BATTERY ALKALINE 1.5V C
Energizer Battery Company
8,736
In Stock
168 : $1.37762
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
C
1.5 V
-
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Button Top (Extending)
-
EN95
BATTERY ALKALINE 1.5V D
Energizer Battery Company
61,944
In Stock
1 : $3.48000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
D
1.5 V
-
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Button Top (Extending)
-
6,853
In Stock
1 : $3.67000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
D
1.5 V
15.476Ah
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Button Top (Extending)
-
6LF22XWA
BATTERY ALKALINE 9V
Panasonic Energy
10,407
In Stock
1 : $3.69000
Box
Box
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
9 Volt Snap Fasteners
-
35,812
In Stock
1 : $4.10000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
-
1,051
In Stock
1 : $5.74000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
Showing
of 10

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.